There are no models available for this part yet.
Overview of CMR2-06TR13PBFREE by Central Semiconductor Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for CMR2-06TR13PBFREE by Central Semiconductor Corp
Part Data Attributes for CMR2-06TR13PBFREE by Central Semiconductor Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CENTRAL SEMICONDUCTOR CORP
|
Package Description
|
SMB, 2 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Date Of Intro
|
2018-01-18
|
Additional Feature
|
HIGH RELIABILITY
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
60 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
2 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Rep Pk Reverse Voltage-Max
|
600 V
|
Reverse Current-Max
|
5 µA
|
Reverse Recovery Time-Max
|
2.5 µs
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for CMR2-06TR13PBFREE
This table gives cross-reference parts and alternative options found for CMR2-06TR13PBFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMR2-06TR13PBFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFM206L-HF-W | Rectifier Diode, | Rectron Semiconductor | CMR2-06TR13PBFREE vs HFM206L-HF-W |
RS2J+ | Rectifier Diode, | SPC Multicomp | CMR2-06TR13PBFREE vs RS2J+ |
HFM206L-W | Rectifier Diode, | Rectron Semiconductor | CMR2-06TR13PBFREE vs HFM206L-W |
FFM205-W | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, DO-214AA, 2 PIN | Rectron Semiconductor | CMR2-06TR13PBFREE vs FFM205-W |
HS2JALHM2G | Rectifier Diode, | Taiwan Semiconductor | CMR2-06TR13PBFREE vs HS2JALHM2G |
HFM206-HF-T | Rectifier Diode, | Rectron Semiconductor | CMR2-06TR13PBFREE vs HFM206-HF-T |
FFM205-T | Rectifier Diode, | Rectron Semiconductor | CMR2-06TR13PBFREE vs FFM205-T |
HS2JFSH | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, SOD-128, 2 PIN | Taiwan Semiconductor | CMR2-06TR13PBFREE vs HS2JFSH |
GS2JIF_R2_00001 | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, SMAF, 2 PIN | PanJit Semiconductor | CMR2-06TR13PBFREE vs GS2JIF_R2_00001 |
HFMAF260 | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, SMA-FL, 2 PIN | LRC Leshan Radio Co Ltd | CMR2-06TR13PBFREE vs HFMAF260 |