CMR1U-10BK
Central Semiconductor Corp
Description: Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMB, 2 PIN

Overview of CMR1U-10BK by Central Semiconductor Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

CAD Models for CMR1U-10BK by Central Semiconductor Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CMR1U-10BK by Central Semiconductor Corp

CMR1U-10BK
Central Semiconductor Corp
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
Package Description
SMB, 2 PIN
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.7 V
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
30 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
1000 V
Reverse Recovery Time-Max
0.1 µs
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Form
C BEND
Terminal Position
DUAL
Want to compare parts?
  1. CMR1U-10BK
    Central Semiconductor Corp
    Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMB, 2 PIN
    VS

Alternate Parts for CMR1U-10BK

This table gives cross-reference parts and alternative options found for CMR1U-10BK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMR1U-10BK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CMR1U-10 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMB, 2 PIN Central Semiconductor Corp CMR1U-10BK vs CMR1U-10
CMR1U-10TR13 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMB, 2 PIN Central Semiconductor Corp CMR1U-10BK vs CMR1U-10TR13
Part Number Description Manufacturer Compare
SM4007B-C Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AA, HALOGEN AND LEAD FREE, PLASTIC, SMB, 2 PIN Secos Corporation CMR1U-10BK vs SM4007B-C
GS1MWG_R1_10001 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMA(W), 2 PIN PanJit Semiconductor CMR1U-10BK vs GS1MWG_R1_10001
GS1MWG_R2_10001 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMA(W), 2 PIN PanJit Semiconductor CMR1U-10BK vs GS1MWG_R2_10001
GS1MWG_R2_00001 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMA, 2 PIN PanJit Semiconductor CMR1U-10BK vs GS1MWG_R2_00001
GS1MF_R1_00001 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMAF, 2 PIN PanJit Semiconductor CMR1U-10BK vs GS1MF_R1_00001
GS1MF-AU_R2_000A1 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, GREEN, ULTRA THIN, PLASTIC, SMAF, 2 PIN PanJit Semiconductor CMR1U-10BK vs GS1MF-AU_R2_000A1
GS1MWG-AU_R1_000A1 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMA(W), 2 PIN PanJit Semiconductor CMR1U-10BK vs GS1MWG-AU_R1_000A1
CMR1-10 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMB, 2 PIN Central Semiconductor Corp CMR1U-10BK vs CMR1-10
SM4007B Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Secos Corporation CMR1U-10BK vs SM4007B
CMR1U-10 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMB, 2 PIN Central Semiconductor Corp CMR1U-10BK vs CMR1U-10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMR1U-10BK by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMR1U-10BK by Central Semiconductor Corp

Select Manufacturer
Which Manufacturer of CMR1U-10BK would you like to use for your alert(s)?
  • Please alert me when CMR1U-10BK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMR1U-10BK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMR1U-10BK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMR1U-10BK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMR1U-10BK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMR1U-10BK by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: