Datasheets
CMR1U-04TR13 by: Central Semiconductor Corp

Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMB, 2 PIN

Part Details for CMR1U-04TR13 by Central Semiconductor Corp

Overview of CMR1U-04TR13 by Central Semiconductor Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for CMR1U-04TR13

Part # Distributor Description Stock Price Buy
Component Electronics, Inc IN STOCK SHIP TODAY 322
  • 1 $1.1500
  • 100 $0.8700
  • 1,000 $0.7500
$0.7500 / $1.1500 Buy Now

Part Details for CMR1U-04TR13

CMR1U-04TR13 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CMR1U-04TR13 Part Data Attributes

CMR1U-04TR13 Central Semiconductor Corp
Buy Now Datasheet
Compare Parts:
CMR1U-04TR13 Central Semiconductor Corp Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMB, 2 PIN
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP
Package Description SMB, 2 PIN
Pin Count 2
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature HIGH RELIABILITY
Application GENERAL PURPOSE
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.25 V
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
JESD-609 Code e0
Non-rep Pk Forward Current-Max 30 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 400 V
Reverse Recovery Time-Max 0.05 µs
Surface Mount YES
Terminal Finish TIN LEAD
Terminal Form C BEND
Terminal Position DUAL

Alternate Parts for CMR1U-04TR13

This table gives cross-reference parts and alternative options found for CMR1U-04TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMR1U-04TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ER1G Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AA International Semiconductor Inc CMR1U-04TR13 vs ER1G
CMR1U-04 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMB, 2 PIN Central Semiconductor Corp CMR1U-04TR13 vs CMR1U-04
Part Number Description Manufacturer Compare
ER1G_R1_00001 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AA, SMB, 2 PIN PanJit Semiconductor CMR1U-04TR13 vs ER1G_R1_00001
ER1G-L-TP Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Micro Commercial Components CMR1U-04TR13 vs ER1G-L-TP
ER1G-TP-HF Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AA, HSMB, 2 PIN Micro Commercial Components CMR1U-04TR13 vs ER1G-TP-HF
ER1G-T3-LF Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Won-Top Electronics Co Ltd CMR1U-04TR13 vs ER1G-T3-LF
ER1G-G Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AA, LEAD FREE, PLASTIC, SMB, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd CMR1U-04TR13 vs ER1G-G
ER1G-LTP Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Micro Commercial Components CMR1U-04TR13 vs ER1G-LTP
ER1G-GT3 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AA, LEAD FREE, PLASTIC, SMB, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd CMR1U-04TR13 vs ER1G-GT3
ER1G-T3 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd CMR1U-04TR13 vs ER1G-T3
CMR1U-04 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMB, 2 PIN Central Semiconductor Corp CMR1U-04TR13 vs CMR1U-04
ER1G Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN PanJit Semiconductor CMR1U-04TR13 vs ER1G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMR1U-04TR13 by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMR1U-04TR13 by Central Semiconductor Corp

Select Manufacturer
Which Manufacturer of CMR1U-04TR13 would you like to use for your alert(s)?
  • Please alert me when CMR1U-04TR13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMR1U-04TR13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMR1U-04TR13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMR1U-04TR13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMR1U-04TR13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMR1U-04TR13 by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: