Part Details for CMR1-06MTR13PBFREE by Central Semiconductor Corp
Overview of CMR1-06MTR13PBFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for CMR1-06MTR13PBFREE
CMR1-06MTR13PBFREE CAD Models
CMR1-06MTR13PBFREE Part Data Attributes
|
CMR1-06MTR13PBFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMR1-06MTR13PBFREE
Central Semiconductor Corp
Rectifier Diode, 1 Element, 1A, 600V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-214AC | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for CMR1-06MTR13PBFREE
This table gives cross-reference parts and alternative options found for CMR1-06MTR13PBFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMR1-06MTR13PBFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AES1J-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | CMR1-06MTR13PBFREE vs AES1J-HF |
HS1JLRTG | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | CMR1-06MTR13PBFREE vs HS1JLRTG |
S1JF-TR3G | Rectifier Diode, | Taiwan Semiconductor | CMR1-06MTR13PBFREE vs S1JF-TR3G |
RS1JLWHRVG | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | Taiwan Semiconductor | CMR1-06MTR13PBFREE vs RS1JLWHRVG |
CGRKM4005T-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | CMR1-06MTR13PBFREE vs CGRKM4005T-HF |
US1JHM3_A/H | Rectifier Diode, | Vishay Intertechnologies | CMR1-06MTR13PBFREE vs US1JHM3_A/H |
RS1JT&R | Rectifier Diode, | Continental Device India Ltd | CMR1-06MTR13PBFREE vs RS1JT&R |
ES1HLR3G | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | CMR1-06MTR13PBFREE vs ES1HLR3G |
M5G-W | Rectifier Diode, | Rectron Semiconductor | CMR1-06MTR13PBFREE vs M5G-W |
ES1J | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Gulfsemi | CMR1-06MTR13PBFREE vs ES1J |