Part Details for CMR06F182JPDP by Cornell Dubilier Electronics Inc
Overview of CMR06F182JPDP by Cornell Dubilier Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMR06F182JPDP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y3551
|
Newark | Cmr Mica |Cornell Dubilier CMR06F182JPDP RoHS: Not Compliant Min Qty: 21 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.0100 / $29.3700 | Buy Now |
DISTI #
CMR06F182JPDP-ND
|
DigiKey | CMR MICA Min Qty: 21 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.1838 | Buy Now |
DISTI #
598-CMR06F182JPDP
|
Mouser Electronics | Mica Capacitors 1800pF 500V +/- 5% tol RoHS: Not Compliant | 0 |
|
$21.7300 / $30.6500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.0500 / $28.4000 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 77 |
|
$7.2000 / $12.0000 | Buy Now |
|
Quest Components | Capacitor, Mica, 1.8nf, 500V, 5±%, 0 | 61 |
|
$10.0000 / $16.0000 | Buy Now |
DISTI #
CMR06F182JPDP
|
Richardson RFPD | HI-Q MICA CAPACITORS RoHS: Not Compliant Min Qty: 21 | 0 |
|
$18.0900 / $21.7100 | Buy Now |
Part Details for CMR06F182JPDP
CMR06F182JPDP CAD Models
CMR06F182JPDP Part Data Attributes
|
CMR06F182JPDP
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CMR06F182JPDP
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0018uF, Through Hole Mount, 6724, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 6724 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.0018 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 13.5 mm | |
JESD-609 Code | e0 | |
Length | 17 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-PRF-39001 | |
Surface Mount | NO | |
Temperature Coefficient | 0/+70ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 8.9 mm | |
Terminal Shape | WIRE | |
Width | 6.1 mm |
Alternate Parts for CMR06F182JPDP
This table gives cross-reference parts and alternative options found for CMR06F182JPDP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMR06F182JPDP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMR06F182JPDM | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0018uF, Through Hole Mount, 6724, RADIAL LEADED | Cornell Dubilier Electronics Inc | CMR06F182JPDP vs CMR06F182JPDM |
CD19FD182JP3F | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0018uF, Through Hole Mount, 6724, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | CMR06F182JPDP vs CD19FD182JP3F |
CD19FD182JP3 | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0018uF, Through Hole Mount, 6724, RADIAL LEADED | Cornell Dubilier Electronics Inc | CMR06F182JPDP vs CD19FD182JP3 |