Part Details for CMR05F181JODL by Cornell Dubilier Electronics Inc
Overview of CMR05F181JODL by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMR05F181JODL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MICA CAPACITOR, MICA, 500V, 0.2778% +TOL, 0.2778% -TOL, 70PPM/CEL TC, 0.00018UF | 6 |
|
$10.5000 / $14.0000 | Buy Now |
|
Quest Components | MICA CAPACITOR, MICA, 500V, 0.2778% +TOL, 0.2778% -TOL, 70PPM/CEL TC, 0.00018UF | 6 |
|
$14.9600 / $16.8300 | Buy Now |
Part Details for CMR05F181JODL
CMR05F181JODL CAD Models
CMR05F181JODL Part Data Attributes
|
CMR05F181JODL
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CMR05F181JODL
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 70ppm/Cel TC, 0.00018uF,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.00018 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
JESD-609 Code | e0 | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-C-39001 | |
Series | CMR05 | |
Temperature Coefficient | 70ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Pitch | 5.7 mm |
Alternate Parts for CMR05F181JODL
This table gives cross-reference parts and alternative options found for CMR05F181JODL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMR05F181JODL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMR04F181JODL | Cornell Dubilier Electronics Inc | Check for Price | CAPACITOR, MICA, 500V, 0.00018uF, THROUGH HOLE MOUNT, RADIAL LEADED | CMR05F181JODL vs CMR04F181JODL |