Part Details for CMR05E750JODL by Cornell Dubilier Electronics Inc
Overview of CMR05E750JODL by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMR05E750JODL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 73 |
|
$7.2000 / $12.0000 | Buy Now |
|
Quest Components | 58 |
|
$10.0000 / $16.0000 | Buy Now |
Part Details for CMR05E750JODL
CMR05E750JODL CAD Models
CMR05E750JODL Part Data Attributes
|
CMR05E750JODL
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CMR05E750JODL
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 0.6667% +Tol, 0.6667% -Tol, -20/+100ppm/Cel TC, 0.000075uF
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.000075 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
JESD-609 Code | e0 | |
Manufacturer Series | CMR05 | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-C-39001 | |
Series | CMR05 | |
Temperature Coefficient | -20/+100ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Pitch | 5.7 mm |
Alternate Parts for CMR05E750JODL
This table gives cross-reference parts and alternative options found for CMR05E750JODL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMR05E750JODL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM15ED750JO1CRH | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.000075uF, | Cornell Dubilier Electronics Inc | CMR05E750JODL vs DM15ED750JO1CRH |
M2HRCMS04ED750JO | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.000075uF, | Cornell Dubilier Electronics Inc | CMR05E750JODL vs M2HRCMS04ED750JO |
DM15ED750JO4CR | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.000075uF, | Cornell Dubilier Electronics Inc | CMR05E750JODL vs DM15ED750JO4CR |
DM15ED750JO1CRT | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.000075uF, | Cornell Dubilier Electronics Inc | CMR05E750JODL vs DM15ED750JO1CRT |
HRDM15ED750JO1CRT | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.000075uF, | Cornell Dubilier Electronics Inc | CMR05E750JODL vs HRDM15ED750JO1CRT |
HRDM15ED750JO4CR | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.000075uF, | Cornell Dubilier Electronics Inc | CMR05E750JODL vs HRDM15ED750JO4CR |
M2DM15ED750JO1CRH | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.000075uF, | Cornell Dubilier Electronics Inc | CMR05E750JODL vs M2DM15ED750JO1CRH |
HRDM15ED750JO1CRH | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.000075uF, | Cornell Dubilier Electronics Inc | CMR05E750JODL vs HRDM15ED750JO1CRH |
M2DM15ED750JO4CR | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.000075uF, | Cornell Dubilier Electronics Inc | CMR05E750JODL vs M2DM15ED750JO4CR |
M2DM15ED750JO1CRT | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.000075uF, | Cornell Dubilier Electronics Inc | CMR05E750JODL vs M2DM15ED750JO1CRT |