Part Details for CMR04C100JODL by Cornell Dubilier Electronics Inc
Overview of CMR04C100JODL by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMR04C100JODL
CMR04C100JODL CAD Models
CMR04C100JODL Part Data Attributes
|
CMR04C100JODL
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CMR04C100JODL
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -/+200ppm/Cel TC, 0.00001uF,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.00001 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
JESD-609 Code | e0 | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-C-39001 | |
Series | CMR04 | |
Temperature Coefficient | 200ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Pitch | 3.8 mm |
Alternate Parts for CMR04C100JODL
This table gives cross-reference parts and alternative options found for CMR04C100JODL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMR04C100JODL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M2DM15CD100DO1CRH | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -/+200ppm/Cel TC, 0.00001uF, | Cornell Dubilier Electronics Inc | CMR04C100JODL vs M2DM15CD100DO1CRH |
DM15CD100JO1CE | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -/+200ppm/Cel TC, 0.00001uF, | Cornell Dubilier Electronics Inc | CMR04C100JODL vs DM15CD100JO1CE |
HRDM19CD100JO4CR | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -/+200ppm/Cel TC, 0.00001uF, | Cornell Dubilier Electronics Inc | CMR04C100JODL vs HRDM19CD100JO4CR |
HRDM20CD100DO1CRH | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -/+200ppm/Cel TC, 0.00001uF | Cornell Dubilier Electronics Inc | CMR04C100JODL vs HRDM20CD100DO1CRH |
HRDM19CD100DO1CRH | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -/+200ppm/Cel TC, 0.00001uF, | Cornell Dubilier Electronics Inc | CMR04C100JODL vs HRDM19CD100DO1CRH |
DM19CD100DO1CRH | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -/+200ppm/Cel TC, 0.00001uF, | Cornell Dubilier Electronics Inc | CMR04C100JODL vs DM19CD100DO1CRH |
M2DM20CD100DO1CE | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -/+200ppm/Cel TC, 0.00001uF | Cornell Dubilier Electronics Inc | CMR04C100JODL vs M2DM20CD100DO1CE |
CDA17CD100D03 | CAP,MICA,10PF,500VDC,.5PF -TOL,.5PF +TOL,-200,200PPM TC | Cornell Dubilier Electronics Inc | CMR04C100JODL vs CDA17CD100D03 |
M2DM15CD100DO1CE | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -/+200ppm/Cel TC, 0.00001uF, | Cornell Dubilier Electronics Inc | CMR04C100JODL vs M2DM15CD100DO1CE |
DM15CD100DO4CR | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -/+200ppm/Cel TC, 0.00001uF, | Cornell Dubilier Electronics Inc | CMR04C100JODL vs DM15CD100DO4CR |