Part Details for CMR-500/9R1CN27TR by Tecate Group
Overview of CMR-500/9R1CN27TR by Tecate Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS8101-F3-AX | Renesas Electronics Corporation | 1 Mbps, High CMR Analog Output Type 5-PIN SOP (SO-5) Photocoupler | |
PS8302L2-AX | Renesas Electronics Corporation | 1 Mbps, High CMR, Analog Output Type, 8 mm Creepage 6-PIN SDIP Photocoupler, , / | |
PS9309L2-V-E3-AX | Renesas Electronics Corporation | LOW IF Totem Pole Output Type High CMR, IPM DRIVER, 6-PIN SDIP Photocoupler |
Part Details for CMR-500/9R1CN27TR
CMR-500/9R1CN27TR CAD Models
CMR-500/9R1CN27TR Part Data Attributes
|
CMR-500/9R1CN27TR
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
CMR-500/9R1CN27TR
Tecate Group
Ceramic Capacitor, Multilayer, Ceramic, 500V, 2.7473% +Tol, 2.7473% -Tol, NP0, -/+30ppm/Cel TC, 0.0000091uF, 2616,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TECATE GROUP | |
Package Description | , 2616 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000091 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.134 mm | |
Length | 6.604 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.7473% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 2.7473% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 2616 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Pitch | 7.62 mm | |
Terminal Shape | WIRE | |
Width | 4.06 mm |
Alternate Parts for CMR-500/9R1CN27TR
This table gives cross-reference parts and alternative options found for CMR-500/9R1CN27TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMR-500/9R1CN27TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMR-500/9R1CN27BF | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2.7473% +Tol, 2.7473% -Tol, NP0, -/+30ppm/Cel TC, 0.0000091uF, 2616, | Tecate Group | CMR-500/9R1CN27TR vs CMR-500/9R1CN27BF |
CMR-500/9R1CN27TAF | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2.7473% +Tol, 2.7473% -Tol, NP0, -/+30ppm/Cel TC, 0.0000091uF, 2616, | Tecate Group | CMR-500/9R1CN27TR vs CMR-500/9R1CN27TAF |
CMR-500/9R1CN27B | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2.7473% +Tol, 2.7473% -Tol, NP0, -/+30ppm/Cel TC, 0.0000091uF, 2616, | Tecate Group | CMR-500/9R1CN27TR vs CMR-500/9R1CN27B |