There are no models available for this part yet.
Overview of CMR-500/3R9CN22TRF by Tecate Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS8101-F3-AX | Renesas Electronics Corporation | 1 Mbps, High CMR Analog Output Type 5-PIN SOP (SO-5) Photocoupler | |
PS8302L2-AX | Renesas Electronics Corporation | 1 Mbps, High CMR, Analog Output Type, 8 mm Creepage 6-PIN SDIP Photocoupler, , / | |
PS9309L2-V-E3-AX | Renesas Electronics Corporation | LOW IF Totem Pole Output Type High CMR, IPM DRIVER, 6-PIN SDIP Photocoupler |
CAD Models for CMR-500/3R9CN22TRF by Tecate Group
Part Data Attributes for CMR-500/3R9CN22TRF by Tecate Group
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TECATE GROUP
|
Package Description
|
, 2012
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
0.0000039 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
5.864 mm
|
JESD-609 Code
|
e3
|
Length
|
5.08 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
6.4103%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
TR
|
Positive Tolerance
|
6.4103%
|
Rated (DC) Voltage (URdc)
|
500 V
|
Size Code
|
2012
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
6.35 mm
|
Terminal Shape
|
WIRE
|
Width
|
3.125 mm
|
Alternate Parts for CMR-500/3R9CN22TRF
This table gives cross-reference parts and alternative options found for CMR-500/3R9CN22TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMR-500/3R9CN22TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMR-500/3R9CN22TAF | Ceramic Capacitor, Multilayer, Ceramic, 500V, 6.4103% +Tol, 6.4103% -Tol, NP0, -/+30ppm/Cel TC, 0.0000039uF, 2012, | Tecate Group | CMR-500/3R9CN22TRF vs CMR-500/3R9CN22TAF |
CMR-500/3R9CN22TA | Ceramic Capacitor, Multilayer, Ceramic, 500V, 6.4103% +Tol, 6.4103% -Tol, NP0, -/+30ppm/Cel TC, 0.0000039uF, 2012, | Tecate Group | CMR-500/3R9CN22TRF vs CMR-500/3R9CN22TA |
CMR-500/3R9CN22BF | Ceramic Capacitor, Multilayer, Ceramic, 500V, 6.4103% +Tol, 6.4103% -Tol, NP0, -/+30ppm/Cel TC, 0.0000039uF, 2012, | Tecate Group | CMR-500/3R9CN22TRF vs CMR-500/3R9CN22BF |
CMR-500/3R9CN22B | Ceramic Capacitor, Multilayer, Ceramic, 500V, 6.4103% +Tol, 6.4103% -Tol, NP0, -/+30ppm/Cel TC, 0.0000039uF, 2012, | Tecate Group | CMR-500/3R9CN22TRF vs CMR-500/3R9CN22B |