Part Details for CMPZ5260B by Central Semiconductor Corp
Overview of CMPZ5260B by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMPZ5260B
CMPZ5260B CAD Models
CMPZ5260B Part Data Attributes
|
CMPZ5260B
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMPZ5260B
Central Semiconductor Corp
Zener Diode, 43V V(Z), 5%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | INDUSTRY STANDARD | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 93 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 43 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 3 mA |
Alternate Parts for CMPZ5260B
This table gives cross-reference parts and alternative options found for CMPZ5260B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMPZ5260B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMBZ5260BT/R7 | PanJit Semiconductor | Check for Price | Zener Diode, 43V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | CMPZ5260B vs MMBZ5260BT/R7 |
MMBZ5260B_R2_00001 | PanJit Semiconductor | Check for Price | Zener Diode, | CMPZ5260B vs MMBZ5260B_R2_00001 |
MMBZ5260B-T1-LF | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, 43V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | CMPZ5260B vs MMBZ5260B-T1-LF |
MMBZ5260B | PanJit Semiconductor | Check for Price | Zener Diode, 43V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | CMPZ5260B vs MMBZ5260B |
CMPZ5260BTR13 | Central Semiconductor Corp | Check for Price | Zener Diode, 43V V(Z), 5%, 0.35W, Silicon, Unidirectional, | CMPZ5260B vs CMPZ5260BTR13 |
MMBZ5260B-HE3-18 | Vishay Intertechnologies | Check for Price | Zener Diode, 43V V(Z), 5%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | CMPZ5260B vs MMBZ5260B-HE3-18 |
MMBZ5260B-G3-18 | Vishay Intertechnologies | Check for Price | Zener Diode, 43V V(Z), 5%, 0.225W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | CMPZ5260B vs MMBZ5260B-G3-18 |