Datasheets
CMPZ5258BBK by: Central Semiconductor Corp

Zener Diode, 36V V(Z), 5%, 0.35W, Silicon, Unidirectional,

Part Details for CMPZ5258BBK by Central Semiconductor Corp

Overview of CMPZ5258BBK by Central Semiconductor Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Electronic Manufacturing Automotive

Part Details for CMPZ5258BBK

CMPZ5258BBK CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CMPZ5258BBK Part Data Attributes

CMPZ5258BBK Central Semiconductor Corp
Buy Now Datasheet
Compare Parts:
CMPZ5258BBK Central Semiconductor Corp Zener Diode, 36V V(Z), 5%, 0.35W, Silicon, Unidirectional,
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP
Package Description R-PDSO-G3
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 70 Ω
JESD-30 Code R-PDSO-G3
JESD-609 Code e0
Knee Impedance-Max 700 Ω
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.35 W
Qualification Status Not Qualified
Reference Voltage-Nom 36 V
Reverse Current-Max 0.1 µA
Surface Mount YES
Technology ZENER
Terminal Finish Tin/Lead (Sn80Pb20)
Terminal Form GULL WING
Terminal Position DUAL
Voltage Temp Coeff-Max 33.48 mV/°C
Voltage Tol-Max 5%
Working Test Current 3.4 mA

Alternate Parts for CMPZ5258BBK

This table gives cross-reference parts and alternative options found for CMPZ5258BBK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMPZ5258BBK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CMPZ5258BTR Zener Diode, 36V V(Z), 5%, 0.35W, Silicon, Unidirectional, Central Semiconductor Corp CMPZ5258BBK vs CMPZ5258BTR
Part Number Description Manufacturer Compare
CMPZ5258BTR Zener Diode, 36V V(Z), 5%, 0.35W, Silicon, Unidirectional, Central Semiconductor Corp CMPZ5258BBK vs CMPZ5258BTR
CMPZ5258BTR13 Zener Diode, 36V V(Z), 5%, 0.35W, Silicon, Unidirectional, Central Semiconductor Corp CMPZ5258BBK vs CMPZ5258BTR13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMPZ5258BBK by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMPZ5258BBK by Central Semiconductor Corp

Select Manufacturer
Which Manufacturer of CMPZ5258BBK would you like to use for your alert(s)?
  • Please alert me when CMPZ5258BBK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMPZ5258BBK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMPZ5258BBK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMPZ5258BBK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMPZ5258BBK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMPZ5258BBK by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: