Part Details for CMPZ5251BTR by Central Semiconductor Corp
Overview of CMPZ5251BTR by Central Semiconductor Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for CMPZ5251BTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | Zener Diode, 22V V(Z), 5%, 0.35W, Silicon,Unidirectional RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | 3000 |
|
$0.0500 | Buy Now |
Part Details for CMPZ5251BTR
CMPZ5251BTR CAD Models
CMPZ5251BTR Part Data Attributes
|
CMPZ5251BTR
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMPZ5251BTR
Central Semiconductor Corp
Zener Diode, 22V V(Z), 5%, 0.35W, Silicon, Unidirectional,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | INDUSTRY STANDARD | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 29 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 600 Ω | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 22 V | |
Reverse Current-Max | 0.1 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | 19.14 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 5.6 mA |
Alternate Parts for CMPZ5251BTR
This table gives cross-reference parts and alternative options found for CMPZ5251BTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMPZ5251BTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMBZ5251B | Zener Diode, 22V V(Z), 5%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | CMPZ5251BTR vs PMBZ5251B |
PMBZ5251BTRL13 | DIODE 22 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, Voltage Regulator Diode | NXP Semiconductors | CMPZ5251BTR vs PMBZ5251BTRL13 |
CMPZ5251BBK | Zener Diode, 22V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Central Semiconductor Corp | CMPZ5251BTR vs CMPZ5251BBK |
PMBZ5251BTRL | Zener Diode, 22V V(Z), 5%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | CMPZ5251BTR vs PMBZ5251BTRL |
CMPZ5251B | Zener Diode, 22V V(Z), 5%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN | Central Semiconductor Corp | CMPZ5251BTR vs CMPZ5251B |
RSZ5251B | Zener Diode, 22V V(Z), 5%, 0.225W, Silicon, Unidirectional, SSD3, 3 PIN | ROHM Semiconductor | CMPZ5251BTR vs RSZ5251B |
FMMZ5251TA | Zener Diode, 22V V(Z), 5%, 0.33W, Silicon, Unidirectional | Zetex / Diodes Inc | CMPZ5251BTR vs FMMZ5251TA |
MMBZ5251 | Zener Diode, 22V V(Z), Silicon, Unidirectional, | General Instrument Corp | CMPZ5251BTR vs MMBZ5251 |
PMBZ5251B-T | DIODE 22 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, Voltage Regulator Diode | NXP Semiconductors | CMPZ5251BTR vs PMBZ5251B-T |
FMMZ5251TA | Zener Diode, 22V V(Z), 5%, 0.33W, Silicon, Unidirectional | Diodes Incorporated | CMPZ5251BTR vs FMMZ5251TA |