Part Details for CMPTH81TR13 by Central Semiconductor Corp
Overview of CMPTH81TR13 by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMPTH81TR13
CMPTH81TR13 CAD Models
CMPTH81TR13 Part Data Attributes
|
CMPTH81TR13
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMPTH81TR13
Central Semiconductor Corp
Transistor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | PNP | |
Surface Mount | YES |