Part Details for CMPTA14EBK by Central Semiconductor Corp
Overview of CMPTA14EBK by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for CMPTA14EBK
CMPTA14EBK CAD Models
CMPTA14EBK Part Data Attributes
|
CMPTA14EBK
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMPTA14EBK
Central Semiconductor Corp
Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, NPN, Silicon, SOT-23, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 40000 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 125 MHz |
Alternate Parts for CMPTA14EBK
This table gives cross-reference parts and alternative options found for CMPTA14EBK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMPTA14EBK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMBTA14TRL13 | Small Signal Bipolar Transistor, 0.3A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon | YAGEO Corporation | CMPTA14EBK vs PMBTA14TRL13 |
PMBTA14TRL | Small Signal Bipolar Transistor, 0.3A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon | YAGEO Corporation | CMPTA14EBK vs PMBTA14TRL |
PMBTA14,215 | PMBTA13; PMBTA14 - NPN Darlington transistors TO-236 3-Pin | NXP Semiconductors | CMPTA14EBK vs PMBTA14,215 |
PMBTA14-TAPE-7 | TRANSISTOR 300 mA, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | CMPTA14EBK vs PMBTA14-TAPE-7 |
CMPTA13TR13LEADFREE | Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, NPN, Silicon, | Central Semiconductor Corp | CMPTA14EBK vs CMPTA13TR13LEADFREE |
PMBTA14-TAPE-13 | TRANSISTOR 300 mA, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | CMPTA14EBK vs PMBTA14-TAPE-13 |
PMBTA14T/R | Small Signal Bipolar Transistor | Nexperia | CMPTA14EBK vs PMBTA14T/R |
PMBTA13-TAPE-7 | TRANSISTOR 300 mA, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | CMPTA14EBK vs PMBTA13-TAPE-7 |
PMBTA14,215 | PMBTA13; PMBTA14 - NPN Darlington transistors@en-us TO-236 3-Pin | Nexperia | CMPTA14EBK vs PMBTA14,215 |
PMBTA14 | Small Signal Bipolar Transistor, 0.3A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon | YAGEO Corporation | CMPTA14EBK vs PMBTA14 |