Datasheets
CMPTA14E by: Central Semiconductor Corp

Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, NPN, Silicon, PLASTIC PACKAGE-3

Part Details for CMPTA14E by Central Semiconductor Corp

Overview of CMPTA14E by Central Semiconductor Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Part Details for CMPTA14E

CMPTA14E CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CMPTA14E Part Data Attributes

CMPTA14E Central Semiconductor Corp
Buy Now Datasheet
Compare Parts:
CMPTA14E Central Semiconductor Corp Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, NPN, Silicon, PLASTIC PACKAGE-3
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP
Pin Count 3
Reach Compliance Code not_compliant
ECCN Code EAR99
Collector Current-Max (IC) 0.5 A
Configuration DARLINGTON
DC Current Gain-Min (hFE) 10000
JESD-30 Code R-PDSO-G3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 0.35 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Position DUAL
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 125 MHz

Alternate Parts for CMPTA14E

This table gives cross-reference parts and alternative options found for CMPTA14E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMPTA14E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PMBTA14TRL13 Small Signal Bipolar Transistor, 0.3A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon YAGEO Corporation CMPTA14E vs PMBTA14TRL13
PMBTA14TRL Small Signal Bipolar Transistor, 0.3A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon YAGEO Corporation CMPTA14E vs PMBTA14TRL
PMBTA14,215 PMBTA13; PMBTA14 - NPN Darlington transistors TO-236 3-Pin NXP Semiconductors CMPTA14E vs PMBTA14,215
PMBTA14-TAPE-7 TRANSISTOR 300 mA, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal NXP Semiconductors CMPTA14E vs PMBTA14-TAPE-7
CMPTA13TR13LEADFREE Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, NPN, Silicon, Central Semiconductor Corp CMPTA14E vs CMPTA13TR13LEADFREE
PMBTA14-TAPE-13 TRANSISTOR 300 mA, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal NXP Semiconductors CMPTA14E vs PMBTA14-TAPE-13
PMBTA14T/R Small Signal Bipolar Transistor Nexperia CMPTA14E vs PMBTA14T/R
PMBTA13-TAPE-7 TRANSISTOR 300 mA, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal NXP Semiconductors CMPTA14E vs PMBTA13-TAPE-7
PMBTA14,215 PMBTA13; PMBTA14 - NPN Darlington transistors@en-us TO-236 3-Pin Nexperia CMPTA14E vs PMBTA14,215
PMBTA14 Small Signal Bipolar Transistor, 0.3A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon YAGEO Corporation CMPTA14E vs PMBTA14

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMPTA14E by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMPTA14E by Central Semiconductor Corp

  • Please alert me when CMPTA14E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CMPTA14E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMPTA14E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CMPTA14E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMPTA14E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMPTA14E by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: