Part Details for CMPTA13TR13 by Central Semiconductor Corp
Overview of CMPTA13TR13 by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Part Details for CMPTA13TR13
CMPTA13TR13 CAD Models
CMPTA13TR13 Part Data Attributes
|
CMPTA13TR13
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMPTA13TR13
Central Semiconductor Corp
Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, NPN, Silicon,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 10000 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 125 MHz | |
VCEsat-Max | 1.5 V |
Alternate Parts for CMPTA13TR13
This table gives cross-reference parts and alternative options found for CMPTA13TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMPTA13TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMBTA13,215 | PMBTA13; PMBTA14 - NPN Darlington transistors@en-us TO-236 3-Pin | Nexperia | CMPTA13TR13 vs PMBTA13,215 |
CMPTA13TR | Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, NPN, Silicon, | Central Semiconductor Corp | CMPTA13TR13 vs CMPTA13TR |
PMBTA13-TAPE-7 | TRANSISTOR 300 mA, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | CMPTA13TR13 vs PMBTA13-TAPE-7 |
PMBTA13,215 | PMBTA13; PMBTA14 - NPN Darlington transistors TO-236 3-Pin | NXP Semiconductors | CMPTA13TR13 vs PMBTA13,215 |
PMBTA13TRL | TRANSISTOR 300 mA, 20 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | CMPTA13TR13 vs PMBTA13TRL |
PMBTA13/T4 | Small Signal Bipolar Transistor | Nexperia | CMPTA13TR13 vs PMBTA13/T4 |
CMPTA13TR13LEADFREE | Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, NPN, Silicon, | Central Semiconductor Corp | CMPTA13TR13 vs CMPTA13TR13LEADFREE |
CMPTA13BK | Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, NPN, Silicon, | Central Semiconductor Corp | CMPTA13TR13 vs CMPTA13BK |
PMBTA13 | Small Signal Bipolar Transistor | Nexperia | CMPTA13TR13 vs PMBTA13 |
PMBTA13TRL13 | Small Signal Bipolar Transistor, 0.3A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon | YAGEO Corporation | CMPTA13TR13 vs PMBTA13TRL13 |