Part Details for CMPT6428TR13LEADFREE by Central Semiconductor Corp
Overview of CMPT6428TR13LEADFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMPT6428TR13LEADFREE
CMPT6428TR13LEADFREE CAD Models
CMPT6428TR13LEADFREE Part Data Attributes
|
CMPT6428TR13LEADFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMPT6428TR13LEADFREE
Central Semiconductor Corp
Small Signal Bipolar Transistor, 0.2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Base Capacitance-Max | 3 pF | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 250 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.6 V |
Alternate Parts for CMPT6428TR13LEADFREE
This table gives cross-reference parts and alternative options found for CMPT6428TR13LEADFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMPT6428TR13LEADFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMBT6428T/R | Small Signal Bipolar Transistor | Nexperia | CMPT6428TR13LEADFREE vs PMBT6428T/R |
PMBT6428-TAPE-7 | TRANSISTOR 200 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | CMPT6428TR13LEADFREE vs PMBT6428-TAPE-7 |
PMBT6428 | Small Signal Bipolar Transistor | Nexperia | CMPT6428TR13LEADFREE vs PMBT6428 |
CMPT6428TR13 | Small Signal Bipolar Transistor, 0.2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, | Central Semiconductor Corp | CMPT6428TR13LEADFREE vs CMPT6428TR13 |
PMBT6428-TAPE-13 | TRANSISTOR 200 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | CMPT6428TR13LEADFREE vs PMBT6428-TAPE-13 |
PMBT6428,215 | PMBT6428; PMBT6429 - NPN general purpose transistors@en-us TO-236 3-Pin | Nexperia | CMPT6428TR13LEADFREE vs PMBT6428,215 |
PMBT6428 | Small Signal Bipolar Transistor, 0.2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | YAGEO Corporation | CMPT6428TR13LEADFREE vs PMBT6428 |
PMBT6428T/R | TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC, SST3, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | CMPT6428TR13LEADFREE vs PMBT6428T/R |
PMBT6428-T | Small Signal Bipolar Transistor | Nexperia | CMPT6428TR13LEADFREE vs PMBT6428-T |
CMPT6428 | Small Signal Bipolar Transistor, 0.2A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Central Semiconductor Corp | CMPT6428TR13LEADFREE vs CMPT6428 |