CMPT3906BKPBFREE
Central Semiconductor Corp
Description: Transistor,

Overview of CMPT3906BKPBFREE by Central Semiconductor Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for CMPT3906BKPBFREE by Central Semiconductor Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CMPT3906BKPBFREE by Central Semiconductor Corp

CMPT3906BKPBFREE
Central Semiconductor Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.21.00.75
Collector Current-Max (IC)
0.2 A
Collector-Base Capacitance-Max
4.5 pF
Collector-Emitter Voltage-Max
40 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
30
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
PNP
Power Dissipation Ambient-Max
0.35 W
Power Dissipation-Max (Abs)
0.35 W
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
250 MHz
Turn-off Time-Max (toff)
300 ns
Turn-on Time-Max (ton)
70 ns
VCEsat-Max
0.4 V
Want to compare parts?
  1. CMPT3906BKPBFREE
    Central Semiconductor Corp
    Transistor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMPT3906BKPBFREE by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMPT3906BKPBFREE by Central Semiconductor Corp

Select Manufacturer
Which Manufacturer of CMPT3906BKPBFREE would you like to use for your alert(s)?
  • Please alert me when CMPT3906BKPBFREE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMPT3906BKPBFREE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMPT3906BKPBFREE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMPT3906BKPBFREE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMPT3906BKPBFREE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMPT3906BKPBFREE by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: