-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 2 Element, 0.1A, Silicon, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
833-CMPSH-3S
|
Mouser Electronics | Schottky Diodes & Rectifiers SWITCHING DIODE | 0 |
|
$0.0230 / $0.2400 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CMPSH-3S
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
CMPSH-3S
Micro Commercial Components
Rectifier Diode, 2 Element, 0.1A, Silicon, PLASTIC PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | MCC | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for CMPSH-3S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMPSH-3S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMPSH-3STR13 | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, | Central Semiconductor Corp | CMPSH-3S vs CMPSH-3STR13 |
CMPSH-3S | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Rectron Semiconductor | CMPSH-3S vs CMPSH-3S |
CMPSH-3SBK | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, | Central Semiconductor Corp | CMPSH-3S vs CMPSH-3SBK |
CMPSH-3STR13LEADFREE | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, | Central Semiconductor Corp | CMPSH-3S vs CMPSH-3STR13LEADFREE |
CMPSH-3STRLEADFREE | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, | Central Semiconductor Corp | CMPSH-3S vs CMPSH-3STRLEADFREE |
CMPSH-3S | Rectifier Diode, Schottky, 2 Element, 0.1A, 30V V(RRM), Silicon, SOT-23, 3 PIN | Central Semiconductor Corp | CMPSH-3S vs CMPSH-3S |
CMPSH-3S-T | Rectifier Diode | Micro Commercial Components | CMPSH-3S vs CMPSH-3S-T |
CMPSH-3SBKLEADFREE | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, | Central Semiconductor Corp | CMPSH-3S vs CMPSH-3SBKLEADFREE |
CMPSH-3STR | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, | Central Semiconductor Corp | CMPSH-3S vs CMPSH-3STR |