Datasheets
CMPS-M(N)5-10-400 by: ASC Capacitors

Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 5uF, Chassis Mount, RADIAL LEADED

Part Details for CMPS-M(N)5-10-400 by ASC Capacitors

Overview of CMPS-M(N)5-10-400 by ASC Capacitors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Security and Surveillance Audio and Video Systems Aerospace and Defense Transportation and Logistics Agriculture Technology Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
EVAL-ADN4650EB1Z Analog Devices ADN4650 Evaluation Board
ADN4651BRSZ-RL7 Analog Devices 3.75kVrms LVDS Iso 600Mbps Dua
ADN4692EBRZ-RL7 Analog Devices MLVDS Xcvr,FD,100M Type 1 Rx,E

Part Details for CMPS-M(N)5-10-400

CMPS-M(N)5-10-400 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CMPS-M(N)5-10-400 Part Data Attributes

CMPS-M(N)5-10-400 ASC Capacitors
Buy Now Datasheet
Compare Parts:
CMPS-M(N)5-10-400 ASC Capacitors Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 5uF, Chassis Mount, RADIAL LEADED
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer ASC CAPACITORS
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Capacitance 5 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
Mounting Feature CHASSIS MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 80 °C
Operating Temperature-Min -25 °C
Package Shape RECTANGULAR PACKAGE
Positive Tolerance 10%
Rated (AC) Voltage (URac) 400 V
Surface Mount NO
Terminal Shape LUG

Alternate Parts for CMPS-M(N)5-10-400

This table gives cross-reference parts and alternative options found for CMPS-M(N)5-10-400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMPS-M(N)5-10-400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CMPS-T(N)5-10-400 Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 5uF, Chassis Mount, RADIAL LEADED ASC Capacitors CMPS-M(N)5-10-400 vs CMPS-T(N)5-10-400
CMPS-A5-10-400 Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 5uF, Chassis Mount, RADIAL LEADED ASC Capacitors CMPS-M(N)5-10-400 vs CMPS-A5-10-400
CMPS-M5-10-400 Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 5uF, Chassis Mount, RADIAL LEADED ASC Capacitors CMPS-M(N)5-10-400 vs CMPS-M5-10-400
X349-V(N)5-10-400 Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 5uF, Chassis Mount ASC Capacitors CMPS-M(N)5-10-400 vs X349-V(N)5-10-400
CMPS-2(N)5-10-400 Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 5uF, Chassis Mount, RADIAL LEADED ASC Capacitors CMPS-M(N)5-10-400 vs CMPS-2(N)5-10-400
X349-Y(N)5-10-400 Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 5uF, Chassis Mount ASC Capacitors CMPS-M(N)5-10-400 vs X349-Y(N)5-10-400
CMPS-15-10-400 Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 5uF, Chassis Mount, RADIAL LEADED ASC Capacitors CMPS-M(N)5-10-400 vs CMPS-15-10-400
CMPS-W5-10-400 Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 5uF, Chassis Mount, RADIAL LEADED ASC Capacitors CMPS-M(N)5-10-400 vs CMPS-W5-10-400
X349-A(N)5-10-400 Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 5uF, Chassis Mount ASC Capacitors CMPS-M(N)5-10-400 vs X349-A(N)5-10-400
X349-15-10-400 Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 5uF, Chassis Mount ASC Capacitors CMPS-M(N)5-10-400 vs X349-15-10-400

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMPS-M(N)5-10-400 by ASC Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMPS-M(N)5-10-400 by ASC Capacitors

Select Manufacturer
Which Manufacturer of CMPS-M(N)5-10-400 would you like to use for your alert(s)?
  • Please alert me when CMPS-M(N)5-10-400 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMPS-M(N)5-10-400 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMPS-M(N)5-10-400 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMPS-M(N)5-10-400 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMPS-M(N)5-10-400.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMPS-M(N)5-10-400 by ASC Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: