Part Details for CMPP6027TR by Central Semiconductor Corp
Overview of CMPP6027TR by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for CMPP6027TR
CMPP6027TR CAD Models
CMPP6027TR Part Data Attributes
|
CMPP6027TR
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMPP6027TR
Central Semiconductor Corp
Programmable UJT, SOT-23, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Anode to Cathode Voltage-Max | 40 V | |
Configuration | SINGLE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 150 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Current-Max | 2 µA | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Trigger Device Type | PROGRAMMABLE UJT | |
Valley Current-Min | 70 µA |
Alternate Parts for CMPP6027TR
This table gives cross-reference parts and alternative options found for CMPP6027TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMPP6027TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BRY61TRL | Programmable UJT | YAGEO Corporation | CMPP6027TR vs BRY61TRL |
CMPP6027BK | Programmable UJT, SOT-23, 3 PIN | Central Semiconductor Corp | CMPP6027TR vs CMPP6027BK |
BRY61T/R | Programmable Unijunction Transistor, PROGRAMMABLE UJT | NXP Semiconductors | CMPP6027TR vs BRY61T/R |
CMPP6028TR | Programmable UJT, SOT-23, 3 PIN | Central Semiconductor Corp | CMPP6027TR vs CMPP6028TR |