Part Details for CMPP-Y5.5-5-450 by ASC Capacitors
Overview of CMPP-Y5.5-5-450 by ASC Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMPP-Y5.5-5-450
CMPP-Y5.5-5-450 CAD Models
CMPP-Y5.5-5-450 Part Data Attributes
|
CMPP-Y5.5-5-450
ASC Capacitors
Buy Now
Datasheet
|
Compare Parts:
CMPP-Y5.5-5-450
ASC Capacitors
Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 5.5uF, Chassis Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ASC CAPACITORS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 5.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 450 V | |
Surface Mount | NO | |
Terminal Shape | LUG |
Alternate Parts for CMPP-Y5.5-5-450
This table gives cross-reference parts and alternative options found for CMPP-Y5.5-5-450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMPP-Y5.5-5-450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X347-A(N)5.5-5-450 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 5.5uF, Chassis Mount, RADIAL LEADED-4 | ASC Capacitors | CMPP-Y5.5-5-450 vs X347-A(N)5.5-5-450 |
CMPP-15.5-5-450 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 5.5uF, Chassis Mount, RADIAL LEADED | ASC Capacitors | CMPP-Y5.5-5-450 vs CMPP-15.5-5-450 |
CMPP-X5.5-5-450 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 5.5uF, Chassis Mount, RADIAL LEADED | ASC Capacitors | CMPP-Y5.5-5-450 vs CMPP-X5.5-5-450 |
CMPP-Y(N)5.5-5-450 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 5.5uF, Chassis Mount, RADIAL LEADED | ASC Capacitors | CMPP-Y5.5-5-450 vs CMPP-Y(N)5.5-5-450 |
X347-V5.5-5-450 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 5.5uF, Chassis Mount, RADIAL LEADED-4 | ASC Capacitors | CMPP-Y5.5-5-450 vs X347-V5.5-5-450 |
CMPP-W5.5-5-450 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 5.5uF, Chassis Mount, RADIAL LEADED | ASC Capacitors | CMPP-Y5.5-5-450 vs CMPP-W5.5-5-450 |
CMPP-T5.5-5-450 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 5.5uF, Chassis Mount, RADIAL LEADED | ASC Capacitors | CMPP-Y5.5-5-450 vs CMPP-T5.5-5-450 |
X347-W5.5-5-450 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 5.5uF, Chassis Mount, RADIAL LEADED | ASC Capacitors | CMPP-Y5.5-5-450 vs X347-W5.5-5-450 |
X347-2(N)5.5-5-450 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 5.5uF, Chassis Mount, RADIAL LEADED-4 | ASC Capacitors | CMPP-Y5.5-5-450 vs X347-2(N)5.5-5-450 |
CMPP-M(N)5.5-5-450 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 5.5uF, Chassis Mount, RADIAL LEADED | ASC Capacitors | CMPP-Y5.5-5-450 vs CMPP-M(N)5.5-5-450 |