Part Details for CMPD5001 by Central Semiconductor Corp
Overview of CMPD5001 by Central Semiconductor Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMPD5001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 18066 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, 175 Volt, SOT-23 (Also Known As: CMPD5001 TR) | 26400 |
|
$0.0900 / $0.6000 | Buy Now |
|
Quest Components | Rectifier Diode, 175 Volt, SOT-23 | 26400 |
|
$0.0900 / $0.6000 | Buy Now |
|
Quest Components | Rectifier Diode, 175 Volt, SOT-23 | 14452 |
|
$0.1350 / $0.9000 | Buy Now |
|
Quest Components | Rectifier Diode, 175 Volt, SOT-23 (Also Known As: CMPD5001 TR) | 14452 |
|
$0.1350 / $0.9000 | Buy Now |
|
Quest Components | Rectifier Diode, 175 Volt, SOT-23 | 3000 |
|
$0.0780 / $0.1800 | Buy Now |
|
Quest Components | Rectifier Diode, 175 Volt, SOT-23 (Also Known As: CMPD5001 TR) | 3000 |
|
$0.0780 / $0.1800 | Buy Now |
Part Details for CMPD5001
CMPD5001 CAD Models
CMPD5001 Part Data Attributes
|
CMPD5001
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMPD5001
Central Semiconductor Corp
Rectifier Diode, 1 Element, 0.4A, 175V V(RRM), Silicon, SOT-23, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | FAST SWITCHING | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 120 V | |
Reverse Recovery Time-Max | 0.06 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for CMPD5001
This table gives cross-reference parts and alternative options found for CMPD5001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMPD5001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS19TA | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon | Diodes Incorporated | CMPD5001 vs BAS19TA |
BAS19TA | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon | Zetex / Diodes Inc | CMPD5001 vs BAS19TA |
BAS19 | DIODE 0.2 A, 120 V, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3, Signal Diode | NXP Semiconductors | CMPD5001 vs BAS19 |
BAS19-TP | Rectifier Diode, Schottky, 1 Element, 0.2A, 120V V(RRM), Silicon, LEAD FREE, PLASTIC PACKAGE-3 | Micro Commercial Components | CMPD5001 vs BAS19-TP |
BAS19 | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, SOT-23, 3 PIN | Rectron Semiconductor | CMPD5001 vs BAS19 |
BAS19-G | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Sensitron Semiconductors | CMPD5001 vs BAS19-G |
BAS19_NL | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | CMPD5001 vs BAS19_NL |
CMPD5001TR13LEADFREE | Rectifier Diode, 1 Element, 0.4A, Silicon, | Central Semiconductor Corp | CMPD5001 vs CMPD5001TR13LEADFREE |
933502020215 | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon | Nexperia | CMPD5001 vs 933502020215 |
BAS19/T4 | Rectifier Diode | Nexperia | CMPD5001 vs BAS19/T4 |