Part Details for CMPD3003TR by Central Semiconductor Corp
Overview of CMPD3003TR by Central Semiconductor Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMPD3003TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | LOW LEAKAGE SINGLE DIODE IN A SOT-23 Rectifier Diode, 1 Phase, 1 Element, 0.6A, 200V V(RRM), Silicon RoHS: Compliant | Europe - 2045 |
|
RFQ |
Part Details for CMPD3003TR
CMPD3003TR CAD Models
CMPD3003TR Part Data Attributes
|
CMPD3003TR
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMPD3003TR
Central Semiconductor Corp
Rectifier Diode, 1 Element, 0.6A, 200V V(RRM), Silicon, SMD, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | SMD, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 0.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for CMPD3003TR
This table gives cross-reference parts and alternative options found for CMPD3003TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMPD3003TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMPD3003 | Rectifier Diode, 1 Element, 0.6A, 180V V(RRM), Silicon, SOT-23, 3 PIN | Central Semiconductor Corp | CMPD3003TR vs CMPD3003 |