Part Details for CMPD2836TR13 by Central Semiconductor Corp
Overview of CMPD2836TR13 by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMPD2836TR13
CMPD2836TR13 CAD Models
CMPD2836TR13 Part Data Attributes
|
CMPD2836TR13
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMPD2836TR13
Central Semiconductor Corp
Rectifier Diode, 2 Element, 0.2A, 75V V(RRM), Silicon,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for CMPD2836TR13
This table gives cross-reference parts and alternative options found for CMPD2836TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMPD2836TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAW56W-T | NXP Semiconductors | Check for Price | 0.15A, 90V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SMD, SC-70, 3 PIN | CMPD2836TR13 vs BAW56W-T |
BAW56 | Zetex / Diodes Inc | Check for Price | Rectifier Diode, 2 Element, 0.1A, 70V V(RRM), Silicon, SOT-23, 3 PIN | CMPD2836TR13 vs BAW56 |
PMBD2836TRL13 | YAGEO Corporation | Check for Price | Rectifier Diode, 2 Element, 0.1A, Silicon | CMPD2836TR13 vs PMBD2836TRL13 |
1S2835-A | NEC Electronics Group | Check for Price | Rectifier Diode, 2 Element, 0.15A, Silicon, MINIMOLD PACKAGE-3 | CMPD2836TR13 vs 1S2835-A |
BAW56T-13 | Diodes Incorporated | Check for Price | Rectifier Diode, 2 Element, 0.155A, 85V V(RRM), Silicon, PLASTIC, SOT-523, 3 PIN | CMPD2836TR13 vs BAW56T-13 |
BAW56W | Sensitron Semiconductors | Check for Price | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | CMPD2836TR13 vs BAW56W |
BAW56 | Sensitron Semiconductors | Check for Price | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | CMPD2836TR13 vs BAW56 |
CMPD2836TR | Central Semiconductor Corp | Check for Price | Rectifier Diode, 2 Element, 0.2A, 75V V(RRM), Silicon, | CMPD2836TR13 vs CMPD2836TR |
BAW56W | Infineon Technologies AG | Check for Price | Rectifier Diode, 2 Element, 0.2A, 80V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | CMPD2836TR13 vs BAW56W |