There are no models available for this part yet.
Overview of CMPD2836PBFREE by Central Semiconductor Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Security and Surveillance
Audio and Video Systems
Telecommunications
Communication and Networking
CAD Models for CMPD2836PBFREE by Central Semiconductor Corp
Part Data Attributes for CMPD2836PBFREE by Central Semiconductor Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CENTRAL SEMICONDUCTOR CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.70
|
Date Of Intro
|
2018-01-31
|
Application
|
GENERAL PURPOSE
|
Configuration
|
COMMON ANODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
2
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
0.1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Power Dissipation-Max
|
0.35 W
|
Rep Pk Reverse Voltage-Max
|
75 V
|
Reverse Recovery Time-Max
|
0.004 µs
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Alternate Parts for CMPD2836PBFREE
This table gives cross-reference parts and alternative options found for CMPD2836PBFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMPD2836PBFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMPD2836TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | CMPD2836PBFREE vs CMPD2836TIN/LEAD |
BAW56T-T1-LF | Rectifier Diode, 2 Element, 0.1A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | CMPD2836PBFREE vs BAW56T-T1-LF |
S-LMBD2836LT1G | Rectifier Diode, 2 Element, 0.1A, 75V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | LRC Leshan Radio Co Ltd | CMPD2836PBFREE vs S-LMBD2836LT1G |
CMPD2836 | Rectifier Diode, | Central Semiconductor Corp | CMPD2836PBFREE vs CMPD2836 |
CMPD2836TIN/LEAD#N/A | Rectifier Diode, | Central Semiconductor Corp | CMPD2836PBFREE vs CMPD2836TIN/LEAD#N/A |
S-LMBD2835LT1G | Rectifier Diode, 2 Element, 0.1A, 75V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | LRC Leshan Radio Co Ltd | CMPD2836PBFREE vs S-LMBD2835LT1G |
S-LMBD2836LT3G | Rectifier Diode, 2 Element, 0.1A, 75V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | LRC Leshan Radio Co Ltd | CMPD2836PBFREE vs S-LMBD2836LT3G |
LMBD2836LT1G | Rectifier Diode, 2 Element, 0.1A, 75V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | LRC Leshan Radio Co Ltd | CMPD2836PBFREE vs LMBD2836LT1G |
MC911 | Rectifier Diode, 2 Element, 0.1A, 75V V(RRM), Silicon | Mitsubishi Electric | CMPD2836PBFREE vs MC911 |
DCD015 | Rectifier Diode, 2 Element, 0.1A, 75V V(RRM), Silicon, SPA, 3 PIN | SANYO Electric Co Ltd | CMPD2836PBFREE vs DCD015 |