CMP404GBC
Description: Comparator, 4 Func, 2000uV Offset-Max, 3500ns Response Time, BIPolar,

Overview of CMP404GBC by Precision Monolithics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for CMP404GBC by Precision Monolithics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CMP404GBC by Precision Monolithics Inc

CMP404GBC
Precision Monolithics Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
PRECISION MONOLITHICS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Amplifier Type
COMPARATOR
Bias Current-Max (IIB) @25C
0.1 µA
Input Offset Voltage-Max
2000 µV
Number of Functions
4
Operating Temperature-Max
25 °C
Operating Temperature-Min
25 °C
Package Equivalence Code
DIE OR CHIP
Qualification Status
Not Qualified
Response Time-Nom
3500 ns
Supply Current-Max
0.3 mA
Supply Voltage-Nom (Vsup)
5 V
Technology
BIPOLAR
Temperature Grade
OTHER
Want to compare parts?
  1. CMP404GBC
    Precision Monolithics Inc
    Comparator, 4 Func, 2000uV Offset-Max, 3500ns Response Time, BIPolar,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMP404GBC by Precision Monolithics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMP404GBC by Precision Monolithics Inc

  • Please alert me when CMP404GBC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CMP404GBC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMP404GBC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CMP404GBC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMP404GBC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMP404GBC by Precision Monolithics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: