Part Details for CMP404G by Analog Devices Inc
Overview of CMP404G by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMP404G
CMP404G CAD Models
CMP404G Part Data Attributes
|
CMP404G
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
CMP404G
Analog Devices Inc
IC QUAD COMPARATOR, 2000 uV OFFSET-MAX, 3500 ns RESPONSE TIME, UUC14, 0.069 X 0.077 INCH, DIE-14, Comparator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIE | |
Package Description | 0.069 X 0.077 INCH, DIE-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.1 µA | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-XUUC-N14 | |
JESD-609 Code | e0 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Response Time-Nom | 3500 ns | |
Supply Current-Max | 0.3 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for CMP404G
This table gives cross-reference parts and alternative options found for CMP404G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMP404G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMP-404G | Comparator, 4 Func, 2000uV Offset-Max, 3500ns Response Time, BIPolar, DIE | Precision Monolithics Inc | CMP404G vs CMP-404G |