There are no models available for this part yet.
Overview of CMP402GSZ-REEL by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMP402GSZ-REEL | Analog Devices | CMP402GS-REEL | |
CMP402GSZ | Analog Devices | CMP402GS | |
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS |
Price & Stock for CMP402GSZ-REEL by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78AK3312
|
Newark | Comparator, 54Ns, -40 To 125Deg C Rohs Compliant: Yes |Analog Devices CMP402GSZ-REEL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 648 |
|
$6.4900 / $11.4400 | Buy Now | |
DISTI #
505-CMP402GSZ-REELCT-ND
|
DigiKey | IC COMPARATOR 4 GEN PUR 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19914 In Stock |
|
$5.9500 / $12.8500 | Buy Now | |
DISTI #
584-CMP402GSZ-R
|
Mouser Electronics | Analog Comparators CMP402GS-REEL RoHS: Compliant | 744 |
|
$5.9500 / $12.0700 | Buy Now | |
Analog Devices Inc | CMP402GS-REEL Min Qty: 1 Package Multiple: 2500 | 3983 |
|
$5.9500 / $12.8500 | Buy Now |
CAD Models for CMP402GSZ-REEL by Analog Devices Inc
Part Data Attributes for CMP402GSZ-REEL by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOIC-16
|
Pin Count
|
16
|
Manufacturer Package Code
|
R-16
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Amplifier Type
|
COMPARATOR
|
Average Bias Current-Max (IIB)
|
4 µA
|
Bias Current-Max (IIB) @25C
|
3 µA
|
Input Offset Voltage-Max
|
4000 µV
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
9.9 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-8 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Functions
|
4
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Response Time-Nom
|
60 ns
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage Limit-Max
|
8 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|
Related Parts for CMP402GSZ-REEL
-
CMP402GSZComparators
-
MC68HC11E0CFNE3RMicrocontrollers
-
AD7891BSZ-2Analog to Digital Converters
-
OPA2131UAOperational Amplifiers
-
UCC2804QDREPSwitching Regulator or Controllers
-
DAC121S101WGRLVDigital to Analog Converters
-
AP2202K-ADJTRG1Linear Regulator ICs
-
HI-8586PSTLine Driver or Receivers
-
FDB52N20TMPower Field-Effect Transistors