-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 22ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK3331
|
Newark | Res, 22R, 1%, 0.5W, 0805, Thick Film Rohs Compliant: Yes |Bourns CMP0805QFX-22R0ELF RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3870 |
|
$0.0610 / $0.0720 | Buy Now |
DISTI #
118-CMP0805QFX-22R0ELFCT-ND
|
DigiKey | RES CHIP 0805 22R 1% 1/2W TC100 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2024 In Stock |
|
$0.0227 / $0.2000 | Buy Now |
DISTI #
CMP0805QFX-22R0ELF
|
Avnet Americas | SMD Chip Resistor, 22 Ohm, ± 1%, 500 mW, 0805 [2012 Metric], Thick Film, High Power, Anti-Surge - Tape and Reel (Alt: CMP0805QFX-22R0ELF) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0225 / $0.0256 | Buy Now |
DISTI #
652-CMP0805QFX-22R0E
|
Mouser Electronics | Thick Film Resistors - SMD ResPulsePowerQ 0805 22R 1% 1/2W TC100 RoHS: Compliant | 7672 |
|
$0.0230 / $0.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0230 / $0.0300 | Buy Now |
DISTI #
C1S134601751932
|
Chip1Stop | Unclassified | 4850 |
|
$0.0231 / $0.0369 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0230 / $0.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CMP0805QFX-22R0ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CMP0805QFX-22R0ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 22ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |