Part Details for CMP0805583K0.1%25PPM/KKS by Microtech GmbH Electronic
Overview of CMP0805583K0.1%25PPM/KKS by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMP0805583K0.1%25PPM/KKS
CMP0805583K0.1%25PPM/KKS CAD Models
CMP0805583K0.1%25PPM/KKS Part Data Attributes
|
CMP0805583K0.1%25PPM/KKS
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CMP0805583K0.1%25PPM/KKS
Microtech GmbH Electronic
Fixed Resistor, Thin Film, 0.2W, 583000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 583000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for CMP0805583K0.1%25PPM/KKS
This table gives cross-reference parts and alternative options found for CMP0805583K0.1%25PPM/KKS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMP0805583K0.1%25PPM/KKS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMP0805583K0.1%25PPM/KNS | Fixed Resistor, Thin Film, 0.2W, 583000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | CMP0805583K0.1%25PPM/KKS vs CMP0805583K0.1%25PPM/KNS |
CMP0805583K0.1%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.2W, 583000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | CMP0805583K0.1%25PPM/KKS vs CMP0805583K0.1%25PPM/KNP10 |
P0805E5833WGPC | Fixed Resistor, Thin Film, 0.2W, 583000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CMP0805583K0.1%25PPM/KKS vs P0805E5833WGPC |
CMP0805583K0.05%25PPM/KKP20 | Fixed Resistor, Thin Film, 0.2W, 583000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | CMP0805583K0.1%25PPM/KKS vs CMP0805583K0.05%25PPM/KKP20 |
CMP0805583K0.05%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.2W, 583000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | CMP0805583K0.1%25PPM/KKS vs CMP0805583K0.05%25PPM/KNP10 |
P0805E5833BGPF | Fixed Resistor, Thin Film, 0.2W, 583000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CMP0805583K0.1%25PPM/KKS vs P0805E5833BGPF |
P0805E5833WBTR | Fixed Resistor, Thin Film, 0.2W, 583000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Vishay Intertechnologies | CMP0805583K0.1%25PPM/KKS vs P0805E5833WBTR |
P0805E5833BN | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 25 ppm, 583000 ohm, SURFACE MOUNT, 0805, CHIP, GREEN | Vishay Sfernice | CMP0805583K0.1%25PPM/KKS vs P0805E5833BN |
P0805E5833BNTC | Fixed Resistor, Thin Film, 0.2W, 583000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CMP0805583K0.1%25PPM/KKS vs P0805E5833BNTC |
CMP0805583K0.1%25PPM/KNP5 | Fixed Resistor, Thin Film, 0.2W, 583000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | CMP0805583K0.1%25PPM/KKS vs CMP0805583K0.1%25PPM/KNP5 |