Part Details for CMP0805549R0.05%10PPM/KKP20 by Microtech GmbH Electronic
Overview of CMP0805549R0.05%10PPM/KKP20 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMP0805549R0.05%10PPM/KKP20
CMP0805549R0.05%10PPM/KKP20 CAD Models
CMP0805549R0.05%10PPM/KKP20 Part Data Attributes
|
CMP0805549R0.05%10PPM/KKP20
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CMP0805549R0.05%10PPM/KKP20
Microtech GmbH Electronic
Fixed Resistor, Thin Film, 0.2W, 549ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 549 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for CMP0805549R0.05%10PPM/KKP20
This table gives cross-reference parts and alternative options found for CMP0805549R0.05%10PPM/KKP20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMP0805549R0.05%10PPM/KKP20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0805Y5490BNT | Fixed Resistor, Thin Film, 0.2W, 549ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CMP0805549R0.05%10PPM/KKP20 vs P0805Y5490BNT |
P0705Y5490WNT | Fixed Resistor, Thin Film, 0.2W, 549ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | Vishay Intertechnologies | CMP0805549R0.05%10PPM/KKP20 vs P0705Y5490WNT |
CMP0805549R0.05%10PPM/KNP20 | Fixed Resistor, Thin Film, 0.2W, 549ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | CMP0805549R0.05%10PPM/KKP20 vs CMP0805549R0.05%10PPM/KNP20 |
CMP0805549R0.05%10PPM/KNP10 | Fixed Resistor, Thin Film, 0.2W, 549ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | CMP0805549R0.05%10PPM/KKP20 vs CMP0805549R0.05%10PPM/KNP10 |
P0805Y5490BNW | Fixed Resistor, Thin Film, 0.2W, 549ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CMP0805549R0.05%10PPM/KKP20 vs P0805Y5490BNW |
P0805Y5490WBTD | Fixed Resistor, Thin Film, 0.2W, 549ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CMP0805549R0.05%10PPM/KKP20 vs P0805Y5490WBTD |
P0805Y5490BNPA | Fixed Resistor, Thin Film, 0.2W, 549ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CMP0805549R0.05%10PPM/KKP20 vs P0805Y5490BNPA |
P0805Y5490WGTF | Fixed Resistor, Thin Film, 0.2W, 549ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CMP0805549R0.05%10PPM/KKP20 vs P0805Y5490WGTF |
P0805Y5490BBT | Fixed Resistor, Thin Film, 0.2W, 549ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CMP0805549R0.05%10PPM/KKP20 vs P0805Y5490BBT |
CMP0805549R0.1%10PPM/KKP10 | Fixed Resistor, Thin Film, 0.2W, 549ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | CMP0805549R0.05%10PPM/KKP20 vs CMP0805549R0.1%10PPM/KKP10 |