Part Details for CMP08054K640.05%10PPM/KNP20 by Microtech GmbH Electronic
Overview of CMP08054K640.05%10PPM/KNP20 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR02WARZ-REEL | Analog Devices | 5.00V, 0.1, 10ppm/Deg C | |
ADR02WARZ-REEL7 | Analog Devices | 5.00V, 0.1, 10ppm/Deg C | |
ADR3440ARJZ-R2 | Analog Devices | 4.096V 0.60um CMOS 10ppm/C Vol |
Part Details for CMP08054K640.05%10PPM/KNP20
CMP08054K640.05%10PPM/KNP20 CAD Models
CMP08054K640.05%10PPM/KNP20 Part Data Attributes
|
CMP08054K640.05%10PPM/KNP20
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CMP08054K640.05%10PPM/KNP20
Microtech GmbH Electronic
Fixed Resistor, Thin Film, 0.2W, 4640ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 4640 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CMP | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for CMP08054K640.05%10PPM/KNP20
This table gives cross-reference parts and alternative options found for CMP08054K640.05%10PPM/KNP20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMP08054K640.05%10PPM/KNP20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMP08054K640.1%10PPM/KKP5 | Fixed Resistor, Thin Film, 0.2W, 4640ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | CMP08054K640.05%10PPM/KNP20 vs CMP08054K640.1%10PPM/KKP5 |
P0805Y4641BBTB | Fixed Resistor, Thin Film, 0.2W, 4640ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CMP08054K640.05%10PPM/KNP20 vs P0805Y4641BBTB |
P0805Y4641BNT | Fixed Resistor, Thin Film, 0.2W, 4640ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CMP08054K640.05%10PPM/KNP20 vs P0805Y4641BNT |
CMP08054K640.1%10PPM/KNS | Fixed Resistor, Thin Film, 0.2W, 4640ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | CMP08054K640.05%10PPM/KNP20 vs CMP08054K640.1%10PPM/KNS |
P0805Y4641WBWA | Fixed Resistor, Thin Film, 0.2W, 4640ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CMP08054K640.05%10PPM/KNP20 vs P0805Y4641WBWA |
P0805Y4641BGW | Fixed Resistor, Thin Film, 0.2W, 4640ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CMP08054K640.05%10PPM/KNP20 vs P0805Y4641BGW |
CMP08054K640.1%10PPM/KKS | Fixed Resistor, Thin Film, 0.2W, 4640ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | CMP08054K640.05%10PPM/KNP20 vs CMP08054K640.1%10PPM/KKS |
CMP08054K640.05%10PPM/KNP5 | Fixed Resistor, Thin Film, 0.2W, 4640ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | CMP08054K640.05%10PPM/KNP20 vs CMP08054K640.05%10PPM/KNP5 |
CMP08054K640.1%10PPM/KKP10 | Fixed Resistor, Thin Film, 0.2W, 4640ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | CMP08054K640.05%10PPM/KNP20 vs CMP08054K640.1%10PPM/KKP10 |
CMP08054K640.1%10PPM/KNP10 | Fixed Resistor, Thin Film, 0.2W, 4640ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | CMP08054K640.05%10PPM/KNP20 vs CMP08054K640.1%10PPM/KNP10 |