Part Details for CMP08052K080.25%10PPM/KNP5 by Microtech GmbH Electronic
Overview of CMP08052K080.25%10PPM/KNP5 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMP08052K080.25%10PPM/KNP5
CMP08052K080.25%10PPM/KNP5 CAD Models
CMP08052K080.25%10PPM/KNP5 Part Data Attributes
|
CMP08052K080.25%10PPM/KNP5
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CMP08052K080.25%10PPM/KNP5
Microtech GmbH Electronic
Fixed Resistor, Thin Film, 0.2W, 2080ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 2080 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CMP | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for CMP08052K080.25%10PPM/KNP5
This table gives cross-reference parts and alternative options found for CMP08052K080.25%10PPM/KNP5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMP08052K080.25%10PPM/KNP5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0805Y2081CBPT | Fixed Resistor, Thin Film, 0.2W, 2080ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CMP08052K080.25%10PPM/KNP5 vs P0805Y2081CBPT |
CMP08052K080.25%10PPM/KKP20 | Fixed Resistor, Thin Film, 0.2W, 2080ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | CMP08052K080.25%10PPM/KNP5 vs CMP08052K080.25%10PPM/KKP20 |
P0805Y2081CGPA | Fixed Resistor, Thin Film, 0.2W, 2080ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CMP08052K080.25%10PPM/KNP5 vs P0805Y2081CGPA |
CMP08052K080.25%10PPM/KNS | Fixed Resistor, Thin Film, 0.2W, 2080ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | CMP08052K080.25%10PPM/KNP5 vs CMP08052K080.25%10PPM/KNS |
CMP08052K080.25%10PPM/KKP10 | Fixed Resistor, Thin Film, 0.2W, 2080ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | CMP08052K080.25%10PPM/KNP5 vs CMP08052K080.25%10PPM/KKP10 |
CMP08052K080.25%10PPM/KKS | Fixed Resistor, Thin Film, 0.2W, 2080ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | CMP08052K080.25%10PPM/KNP5 vs CMP08052K080.25%10PPM/KKS |
P0705Y2081CNT | Fixed Resistor, Thin Film, 0.2W, 2080ohm, 150V, 0.25% +/-Tol, -10,10ppm/Cel, 0805, | Vishay Intertechnologies | CMP08052K080.25%10PPM/KNP5 vs P0705Y2081CNT |