Part Details for CMP080522K60.05%10PPM/KNP20 by Microtech GmbH Electronic
Overview of CMP080522K60.05%10PPM/KNP20 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMP080522K60.05%10PPM/KNP20
CMP080522K60.05%10PPM/KNP20 CAD Models
CMP080522K60.05%10PPM/KNP20 Part Data Attributes
|
CMP080522K60.05%10PPM/KNP20
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CMP080522K60.05%10PPM/KNP20
Microtech GmbH Electronic
Fixed Resistor, Thin Film, 0.2W, 22600ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 22600 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CMP | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for CMP080522K60.05%10PPM/KNP20
This table gives cross-reference parts and alternative options found for CMP080522K60.05%10PPM/KNP20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMP080522K60.05%10PPM/KNP20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P0805Y2262BBT | Vishay Sfernice | Check for Price | RES,SMT,THIN FILM,22.6K OHMS,150WV,.1% +/-TOL,-10,10PPM TC,0805 CASE | CMP080522K60.05%10PPM/KNP20 vs P0805Y2262BBT |
P0805Y2262BNTA | Vishay Intertechnologies | $6.2844 | Fixed Resistor, Thin Film, 0.2W, 22600ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | CMP080522K60.05%10PPM/KNP20 vs P0805Y2262BNTA |
CMP080522K60.1%10PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.2W, 22600ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 0805, | CMP080522K60.05%10PPM/KNP20 vs CMP080522K60.1%10PPM/KNS |
P0805Y2262BNTC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.2W, 22600ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | CMP080522K60.05%10PPM/KNP20 vs P0805Y2262BNTC |
CMP080522K60.1%10PPM/KKP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.2W, 22600ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 0805, | CMP080522K60.05%10PPM/KNP20 vs CMP080522K60.1%10PPM/KKP20 |
P0805Y2262BGE4 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.2W, 22600ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | CMP080522K60.05%10PPM/KNP20 vs P0805Y2262BGE4 |
CMP080522K60.05%10PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.2W, 22600ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 0805, | CMP080522K60.05%10PPM/KNP20 vs CMP080522K60.05%10PPM/KNP10 |
P0805Y2262BBT | Vishay Intertechnologies | $5.9714 | Fixed Resistor, Thin Film, 0.2W, 22600ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | CMP080522K60.05%10PPM/KNP20 vs P0805Y2262BBT |
P0805Y2262BNT | Vishay Intertechnologies | $6.2672 | Fixed Resistor, Thin Film, 0.2W, 22600ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | CMP080522K60.05%10PPM/KNP20 vs P0805Y2262BNT |
CMP080522K60.05%10PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.2W, 22600ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 0805, | CMP080522K60.05%10PPM/KNP20 vs CMP080522K60.05%10PPM/KNS |