Datasheets
CMP080518R20.5%25PPM/KKP10 by: Microtech GmbH Electronic

Fixed Resistor, Thin Film, 0.2W, 18.2ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 0805,

Part Details for CMP080518R20.5%25PPM/KKP10 by Microtech GmbH Electronic

Overview of CMP080518R20.5%25PPM/KKP10 by Microtech GmbH Electronic

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for CMP080518R20.5%25PPM/KKP10

CMP080518R20.5%25PPM/KKP10 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CMP080518R20.5%25PPM/KKP10 Part Data Attributes

CMP080518R20.5%25PPM/KKP10 Microtech GmbH Electronic
Buy Now Datasheet
Compare Parts:
CMP080518R20.5%25PPM/KKP10 Microtech GmbH Electronic Fixed Resistor, Thin Film, 0.2W, 18.2ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 0805,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROTECH GMBH ELECTRONIC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method Tape
Rated Power Dissipation (P) 0.2 W
Resistance 18.2 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.5%
Working Voltage 150 V

Alternate Parts for CMP080518R20.5%25PPM/KKP10

This table gives cross-reference parts and alternative options found for CMP080518R20.5%25PPM/KKP10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMP080518R20.5%25PPM/KKP10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
P0705E18R2DGTRE4 Fixed Resistor, Thin Film, 0.2W, 18.2ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, Vishay Intertechnologies CMP080518R20.5%25PPM/KKP10 vs P0705E18R2DGTRE4
CMP080518R20.5%25PPM/KNP10 Fixed Resistor, Thin Film, 0.2W, 18.2ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 0805, Microtech GmbH Electronic CMP080518R20.5%25PPM/KKP10 vs CMP080518R20.5%25PPM/KNP10
CMP080518R20.5%25PPM/KNP20 Fixed Resistor, Thin Film, 0.2W, 18.2ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 0805, Microtech GmbH Electronic CMP080518R20.5%25PPM/KKP10 vs CMP080518R20.5%25PPM/KNP20
P0805E18R2DGPE Fixed Resistor, Thin Film, 0.2W, 18.2ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies CMP080518R20.5%25PPM/KKP10 vs P0805E18R2DGPE
CMP080518R20.5%25PPM/KKP20 Fixed Resistor, Thin Film, 0.2W, 18.2ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 0805, Microtech GmbH Electronic CMP080518R20.5%25PPM/KKP10 vs CMP080518R20.5%25PPM/KKP20
CMP080518R20.5%25PPM/KKS Fixed Resistor, Thin Film, 0.2W, 18.2ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 0805, Microtech GmbH Electronic CMP080518R20.5%25PPM/KKP10 vs CMP080518R20.5%25PPM/KKS
P0805E18R2DGPA Fixed Resistor, Thin Film, 0.2W, 18.2ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies CMP080518R20.5%25PPM/KKP10 vs P0805E18R2DGPA
CMP080518R20.5%25PPM/KKP5 Fixed Resistor, Thin Film, 0.2W, 18.2ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 0805, Microtech GmbH Electronic CMP080518R20.5%25PPM/KKP10 vs CMP080518R20.5%25PPM/KKP5
CMP080518R20.5%25PPM/KNS Fixed Resistor, Thin Film, 0.2W, 18.2ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 0805, Microtech GmbH Electronic CMP080518R20.5%25PPM/KKP10 vs CMP080518R20.5%25PPM/KNS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMP080518R20.5%25PPM/KKP10 by Microtech GmbH Electronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMP080518R20.5%25PPM/KKP1... by Microtech GmbH Electronic

Select Manufacturer
Which Manufacturer of CMP080518R20.5%25PPM/KKP1... would you like to use for your alert(s)?
  • Please alert me when CMP080518R20.5%25PPM/KKP1... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMP080518R20.5%25PPM/KKP1... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMP080518R20.5%25PPM/KKP1... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMP080518R20.5%25PPM/KKP1... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMP080518R20.5%25PPM/KKP1....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMP080518R20.5%25PPM/KKP10 by Microtech GmbH Electronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: