Part Details for CMP0805162K0.05%10PPM/KNP10 by Microtech GmbH Electronic
Results Overview of CMP0805162K0.05%10PPM/KNP10 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMP0805162K0.05%10PPM/KNP10 Information
CMP0805162K0.05%10PPM/KNP10 by Microtech GmbH Electronic is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
REF1112AIDBZRG4 | Texas Instruments | 1uA, SOT23-3 10ppm/C Shunt Voltage Reference 3-SOT-23 -40 to 85 | |
REF1112AIDBZR | Texas Instruments | 1uA, SOT23-3 10ppm/C Shunt Voltage Reference 3-SOT-23 -40 to 85 | |
REF1112AIDBZT | Texas Instruments | 1uA, SOT23-3 10ppm/C Shunt Voltage Reference 3-SOT-23 -40 to 85 |
Part Details for CMP0805162K0.05%10PPM/KNP10
CMP0805162K0.05%10PPM/KNP10 CAD Models
CMP0805162K0.05%10PPM/KNP10 Part Data Attributes
|
CMP0805162K0.05%10PPM/KNP10
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CMP0805162K0.05%10PPM/KNP10
Microtech GmbH Electronic
Fixed Resistor, Thin Film, 0.2W, 162000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 0805,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.65 mm | |
Package Length | 2.15 mm | |
Package Style | SMT | |
Package Width | 1.4 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 162000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for CMP0805162K0.05%10PPM/KNP10
This table gives cross-reference parts and alternative options found for CMP0805162K0.05%10PPM/KNP10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMP0805162K0.05%10PPM/KNP10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMP0805162K0.1%10PPM/KKP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.2W, 162000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 0805, | CMP0805162K0.05%10PPM/KNP10 vs CMP0805162K0.1%10PPM/KKP10 |
CMP0805162K0.1%10PPM/KKS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.2W, 162000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 0805, | CMP0805162K0.05%10PPM/KNP10 vs CMP0805162K0.1%10PPM/KKS |
CMP-N0805162K0,05%10PPM/KKS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.2W, 162000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | CMP0805162K0.05%10PPM/KNP10 vs CMP-N0805162K0,05%10PPM/KKS |
CMP-N0805162K0,1%10PPM/KKS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.2W, 162000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | CMP0805162K0.05%10PPM/KNP10 vs CMP-N0805162K0,1%10PPM/KKS |
CMP-N0805162K0,05%10PPM/KKP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.2W, 162000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | CMP0805162K0.05%10PPM/KNP10 vs CMP-N0805162K0,05%10PPM/KKP20 |
CMP0805162K0,1%10PPM/KKP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.2W, 162000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | CMP0805162K0.05%10PPM/KNP10 vs CMP0805162K0,1%10PPM/KKP10 |
CMP0805162K0.1%10PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.2W, 162000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 0805, | CMP0805162K0.05%10PPM/KNP10 vs CMP0805162K0.1%10PPM/KNS |
CMP0805162K0.05%10PPM/KKS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.2W, 162000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 0805, | CMP0805162K0.05%10PPM/KNP10 vs CMP0805162K0.05%10PPM/KKS |
CMP0805162K0,05%10PPM/KKP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.2W, 162000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | CMP0805162K0.05%10PPM/KNP10 vs CMP0805162K0,05%10PPM/KKP10 |
CMP0805162K0,05%10PPM/KKS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.2W, 162000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | CMP0805162K0.05%10PPM/KNP10 vs CMP0805162K0,05%10PPM/KKS |