CMP0805115R0.5%10PPM/KKP10
Microtech GmbH Electronic
Description: Fixed Resistor, Thin Film, 0.2W, 115ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, 0805,

Overview of CMP0805115R0.5%10PPM/KKP10 by Microtech GmbH Electronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for CMP0805115R0.5%10PPM/KKP10 by Microtech GmbH Electronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CMP0805115R0.5%10PPM/KKP10 by Microtech GmbH Electronic

CMP0805115R0.5%10PPM/KKP10
Microtech GmbH Electronic
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
Tape
Rated Power Dissipation (P)
0.2 W
Resistance
115 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.5%
Working Voltage
150 V
Want to compare parts?
  1. CMP0805115R0.5%10PPM/KKP10
    Microtech GmbH Electronic
    Fixed Resistor, Thin Film, 0.2W, 115ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, 0805,
    VS

Alternate Parts for CMP0805115R0.5%10PPM/KKP10

This table gives cross-reference parts and alternative options found for CMP0805115R0.5%10PPM/KKP10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMP0805115R0.5%10PPM/KKP10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P0805Y1150DBTC Fixed Resistor, Thin Film, 0.2W, 115ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies CMP0805115R0.5%10PPM/KKP10 vs P0805Y1150DBTC
P0805Y1150DB RESISTOR, THIN FILM, 0.2 W, 0.5 %, 10 ppm, 115 ohm, SURFACE MOUNT, 0805, CHIP Vishay Sfernice CMP0805115R0.5%10PPM/KKP10 vs P0805Y1150DB
CMP0805115R0.5%10PPM/KNS Fixed Resistor, Thin Film, 0.2W, 115ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, 0805, Microtech GmbH Electronic CMP0805115R0.5%10PPM/KKP10 vs CMP0805115R0.5%10PPM/KNS
CMP0805115R0.5%10PPM/KNP10 Fixed Resistor, Thin Film, 0.2W, 115ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, 0805, Microtech GmbH Electronic CMP0805115R0.5%10PPM/KKP10 vs CMP0805115R0.5%10PPM/KNP10
CMP0805115R0.5%10PPM/KKP5 Fixed Resistor, Thin Film, 0.2W, 115ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, 0805, Microtech GmbH Electronic CMP0805115R0.5%10PPM/KKP10 vs CMP0805115R0.5%10PPM/KKP5
CMP0805115R0.5%10PPM/KKP20 Fixed Resistor, Thin Film, 0.2W, 115ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, 0805, Microtech GmbH Electronic CMP0805115R0.5%10PPM/KKP10 vs CMP0805115R0.5%10PPM/KKP20
CMP0805115R0.5%10PPM/KNP20 Fixed Resistor, Thin Film, 0.2W, 115ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, 0805, Microtech GmbH Electronic CMP0805115R0.5%10PPM/KKP10 vs CMP0805115R0.5%10PPM/KNP20
CMP0805115R0.5%10PPM/KKS Fixed Resistor, Thin Film, 0.2W, 115ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, 0805, Microtech GmbH Electronic CMP0805115R0.5%10PPM/KKP10 vs CMP0805115R0.5%10PPM/KKS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMP0805115R0.5%10PPM/KKP10 by Microtech GmbH Electronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMP0805115R0.5%10PPM/KKP1... by Microtech GmbH Electronic

  • Please alert me when CMP0805115R0.5%10PPM/KKP1... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CMP0805115R0.5%10PPM/KKP1... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMP0805115R0.5%10PPM/KKP1... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CMP0805115R0.5%10PPM/KKP1... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMP0805115R0.5%10PPM/KKP1....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMP0805115R0.5%10PPM/KKP10 by Microtech GmbH Electronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: