Part Details for CMP06038K250.05%10PPM/KKP10 by Microtech GmbH Electronic
Overview of CMP06038K250.05%10PPM/KKP10 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
REF1112AIDBZRG4 | Texas Instruments | 1uA, SOT23-3 10ppm/C Shunt Voltage Reference 3-SOT-23 -40 to 85 | |
REF1112AIDBZR | Texas Instruments | 1uA, SOT23-3 10ppm/C Shunt Voltage Reference 3-SOT-23 -40 to 85 | |
REF1112AIDBZT | Texas Instruments | 1uA, SOT23-3 10ppm/C Shunt Voltage Reference 3-SOT-23 -40 to 85 |
Part Details for CMP06038K250.05%10PPM/KKP10
CMP06038K250.05%10PPM/KKP10 CAD Models
CMP06038K250.05%10PPM/KKP10 Part Data Attributes
|
CMP06038K250.05%10PPM/KKP10
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CMP06038K250.05%10PPM/KKP10
Microtech GmbH Electronic
Fixed Resistor, Thin Film, 0.125W, 8250ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 8250 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for CMP06038K250.05%10PPM/KKP10
This table gives cross-reference parts and alternative options found for CMP06038K250.05%10PPM/KKP10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMP06038K250.05%10PPM/KKP10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P0603Y8251WBPB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 8250ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | CMP06038K250.05%10PPM/KKP10 vs P0603Y8251WBPB |
P0603Y8251BB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 8250ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | CMP06038K250.05%10PPM/KKP10 vs P0603Y8251BB |
RN73R1JTTP8251B10 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.1W, 8250ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | CMP06038K250.05%10PPM/KKP10 vs RN73R1JTTP8251B10 |
BLU0603-8251-BT10W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 8250ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | CMP06038K250.05%10PPM/KKP10 vs BLU0603-8251-BT10W |
AMF06038K250.1%10PPM/KKS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 8250ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | CMP06038K250.05%10PPM/KKP10 vs AMF06038K250.1%10PPM/KKS |
P0603Y8251WN | Vishay Sfernice | Check for Price | RESISTOR, THIN FILM, 0.125 W, 0.05 %, 10 ppm, 8250 ohm, SURFACE MOUNT, 0603, CHIP, GREEN | CMP06038K250.05%10PPM/KKP10 vs P0603Y8251WN |
SF06W8251BTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 8250ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | CMP06038K250.05%10PPM/KKP10 vs SF06W8251BTL |
AMF06038K250.1%10PPM/KNP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 8250ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | CMP06038K250.05%10PPM/KKP10 vs AMF06038K250.1%10PPM/KNP5 |
TP0310B8251T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 8250ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | CMP06038K250.05%10PPM/KKP10 vs TP0310B8251T5E |
RN731JLTD8251A10 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 8250ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | CMP06038K250.05%10PPM/KKP10 vs RN731JLTD8251A10 |