Part Details for CMP0603619K1%50PPM/KNS by Microtech GmbH Electronic
Overview of CMP0603619K1%50PPM/KNS by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMP0603619K1%50PPM/KNS
CMP0603619K1%50PPM/KNS CAD Models
CMP0603619K1%50PPM/KNS Part Data Attributes
|
CMP0603619K1%50PPM/KNS
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CMP0603619K1%50PPM/KNS
Microtech GmbH Electronic
Fixed Resistor, Thin Film, 0.125W, 619000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 619000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CMP | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CMP0603619K1%50PPM/KNS
This table gives cross-reference parts and alternative options found for CMP0603619K1%50PPM/KNS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMP0603619K1%50PPM/KNS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0603-FZ-6193EST | Fixed Resistor, Thin Film, 0.1W, 619000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | CMP0603619K1%50PPM/KNS vs CRT0603-FZ-6193EST |
BLU0603-6193-FB50W | Fixed Resistor, Thin Film, 0.1W, 619000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | CMP0603619K1%50PPM/KNS vs BLU0603-6193-FB50W |
BLU0603P-6193-FB50W | Fixed Resistor, Thin Film, 0.1W, 619000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | CMP0603619K1%50PPM/KNS vs BLU0603P-6193-FB50W |
BLU0603-6193-FT50 | Fixed Resistor, Thin Film, 0.1W, 619000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | CMP0603619K1%50PPM/KNS vs BLU0603-6193-FT50 |
TP0350F6193R5E | Fixed Resistor, Thin Film, 0.1W, 619000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CMP0603619K1%50PPM/KNS vs TP0350F6193R5E |
BLU0603ER-6193-FB50Q | Fixed Resistor, Thin Film, 0.1W, 619000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | CMP0603619K1%50PPM/KNS vs BLU0603ER-6193-FB50Q |
RTX036193FEP4 | Fixed Resistor, Thin Film, 0.1W, 619000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | CMP0603619K1%50PPM/KNS vs RTX036193FEP4 |
BLU0603P-6193-FT50Q | Fixed Resistor, Thin Film, 0.1W, 619000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | CMP0603619K1%50PPM/KNS vs BLU0603P-6193-FT50Q |
RP73G1J619KFTG | Fixed Resistor, Thin Film, 0.1W, 619000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | CMP0603619K1%50PPM/KNS vs RP73G1J619KFTG |
RP73G1J619KFTDF | Fixed Resistor, Thin Film, 0.1W, 619000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | CMP0603619K1%50PPM/KNS vs RP73G1J619KFTDF |