CMP0603536K0.1%50PPM/KKP5
Microtech GmbH Electronic
Description: Fixed Resistor, Thin Film, 0.125W, 536000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603,

Overview of CMP0603536K0.1%50PPM/KKP5 by Microtech GmbH Electronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for CMP0603536K0.1%50PPM/KKP5 by Microtech GmbH Electronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CMP0603536K0.1%50PPM/KKP5 by Microtech GmbH Electronic

CMP0603536K0.1%50PPM/KKP5
Microtech GmbH Electronic
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.85 mm
Packing Method
Tape
Rated Power Dissipation (P)
0.125 W
Resistance
536000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.1%
Working Voltage
75 V
Want to compare parts?
  1. CMP0603536K0.1%50PPM/KKP5
    Microtech GmbH Electronic
    Fixed Resistor, Thin Film, 0.125W, 536000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603,
    VS

Alternate Parts for CMP0603536K0.1%50PPM/KKP5

This table gives cross-reference parts and alternative options found for CMP0603536K0.1%50PPM/KKP5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMP0603536K0.1%50PPM/KKP5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RTX035363BETP Fixed Resistor, Thin Film, 0.1W, 536000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, Ralec CMP0603536K0.1%50PPM/KKP5 vs RTX035363BETP
CMP0603536K0.1%50PPM/KKP20 Fixed Resistor, Thin Film, 0.125W, 536000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, Microtech GmbH Electronic CMP0603536K0.1%50PPM/KKP5 vs CMP0603536K0.1%50PPM/KKP20
SF06Q5363BTLA Fixed Resistor, Thin Film, 0.1W, 536000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation CMP0603536K0.1%50PPM/KKP5 vs SF06Q5363BTLA
CAR0603536KOHMS0.1%50PPMHP Fixed Resistor, Thin Film, 0.1W, 536000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, Riedon CMP0603536K0.1%50PPM/KKP5 vs CAR0603536KOHMS0.1%50PPMHP
P0603H5363BG RESISTOR, THIN FILM, 0.125 W, 0.1 %, 50 ppm, 536000 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT Vishay Sfernice CMP0603536K0.1%50PPM/KKP5 vs P0603H5363BG
RN73H1JTTD5363B50 Fixed Resistor, Metal Film, 0.1W, 536000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc CMP0603536K0.1%50PPM/KKP5 vs RN73H1JTTD5363B50
P0603H5363BGTRE4 Fixed Resistor, Thin Film, 0.125W, 536000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, Vishay Intertechnologies CMP0603536K0.1%50PPM/KKP5 vs P0603H5363BGTRE4
239044445364L Fixed Resistor, Thin Film, 0.1W, 536000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, YAGEO Corporation CMP0603536K0.1%50PPM/KKP5 vs 239044445364L
RP73G1J536KBTD Fixed Resistor, Thin Film, 0.1W, 536000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 TE Connectivity CMP0603536K0.1%50PPM/KKP5 vs RP73G1J536KBTD
RTX035363BEP4 Fixed Resistor, Thin Film, 0.1W, 536000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, Ralec CMP0603536K0.1%50PPM/KKP5 vs RTX035363BEP4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMP0603536K0.1%50PPM/KKP5 by Microtech GmbH Electronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMP0603536K0.1%50PPM/KKP5 by Microtech GmbH Electronic

  • Please alert me when CMP0603536K0.1%50PPM/KKP5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CMP0603536K0.1%50PPM/KKP5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMP0603536K0.1%50PPM/KKP5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CMP0603536K0.1%50PPM/KKP5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMP0603536K0.1%50PPM/KKP5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMP0603536K0.1%50PPM/KKP5 by Microtech GmbH Electronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: