Part Details for CMP0603517K0.5%50PPM/KKP10 by Microtech GmbH Electronic
Overview of CMP0603517K0.5%50PPM/KKP10 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMP0603517K0.5%50PPM/KKP10
CMP0603517K0.5%50PPM/KKP10 CAD Models
CMP0603517K0.5%50PPM/KKP10 Part Data Attributes
|
CMP0603517K0.5%50PPM/KKP10
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CMP0603517K0.5%50PPM/KKP10
Microtech GmbH Electronic
Fixed Resistor, Thin Film, 0.125W, 517000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 517000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for CMP0603517K0.5%50PPM/KKP10
This table gives cross-reference parts and alternative options found for CMP0603517K0.5%50PPM/KKP10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMP0603517K0.5%50PPM/KKP10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603P-5173-DT50Q | Fixed Resistor, Thin Film, 0.1W, 517000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | CMP0603517K0.5%50PPM/KKP10 vs BLU0603P-5173-DT50Q |
BLU0603ER-5173-DT50W | Fixed Resistor, Thin Film, 0.1W, 517000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | CMP0603517K0.5%50PPM/KKP10 vs BLU0603ER-5173-DT50W |
BLU0603ER-5173-DB50Q | Fixed Resistor, Thin Film, 0.1W, 517000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | CMP0603517K0.5%50PPM/KKP10 vs BLU0603ER-5173-DB50Q |
RT0603DRE13517K | Fixed Resistor, Thin Film, 0.1W, 517000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603 | YAGEO Corporation | CMP0603517K0.5%50PPM/KKP10 vs RT0603DRE13517K |
WF06Q5173DTLQ | Fixed Resistor, Thin Film, 0.1W, 517000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CMP0603517K0.5%50PPM/KKP10 vs WF06Q5173DTLQ |
RN73H1JTTD5173D50 | Fixed Resistor, Metal Film, 0.1W, 517000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CMP0603517K0.5%50PPM/KKP10 vs RN73H1JTTD5173D50 |
RN73H1JGTD5173D50 | Fixed Resistor, Metal Film, 0.1W, 517000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CMP0603517K0.5%50PPM/KKP10 vs RN73H1JGTD5173D50 |
RT0603DRE07517K | Fixed Resistor, Thin Film, 0.1W, 517000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603 | YAGEO Corporation | CMP0603517K0.5%50PPM/KKP10 vs RT0603DRE07517K |
SF06Q5173DTLA | Fixed Resistor, Thin Film, 0.1W, 517000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CMP0603517K0.5%50PPM/KKP10 vs SF06Q5173DTLA |
P0603H5173DG | RESISTOR, THIN FILM, 0.125 W, 0.5 %, 50 ppm, 517000 ohm, SURFACE MOUNT, 0603, CHIP, GREEN | Vishay Sfernice | CMP0603517K0.5%50PPM/KKP10 vs P0603H5173DG |