Part Details for CMP06034K170.1%10PPM/KKP10 by Microtech GmbH Electronic
Overview of CMP06034K170.1%10PPM/KKP10 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMP06034K170.1%10PPM/KKP10
CMP06034K170.1%10PPM/KKP10 CAD Models
CMP06034K170.1%10PPM/KKP10 Part Data Attributes
|
CMP06034K170.1%10PPM/KKP10
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CMP06034K170.1%10PPM/KKP10
Microtech GmbH Electronic
Fixed Resistor, Thin Film, 0.125W, 4170ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 4170 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for CMP06034K170.1%10PPM/KKP10
This table gives cross-reference parts and alternative options found for CMP06034K170.1%10PPM/KKP10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMP06034K170.1%10PPM/KKP10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMP06034K170.1%10PPM/KKP5 | Fixed Resistor, Thin Film, 0.125W, 4170ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | CMP06034K170.1%10PPM/KKP10 vs CMP06034K170.1%10PPM/KKP5 |
CMP06034K170.05%10PPM/KNP20 | Fixed Resistor, Thin Film, 0.125W, 4170ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | CMP06034K170.1%10PPM/KKP10 vs CMP06034K170.05%10PPM/KNP20 |
CMP06034K170.05%10PPM/KKP20 | Fixed Resistor, Thin Film, 0.125W, 4170ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | CMP06034K170.1%10PPM/KKP10 vs CMP06034K170.05%10PPM/KKP20 |
RBP06BBK4171 | Fixed Resistor, Thin Film, 0.125W, 4170ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | CMP06034K170.1%10PPM/KKP10 vs RBP06BBK4171 |
BLU0603ER-4171-BB10Q | Fixed Resistor, Thin Film, 0.1W, 4170ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | CMP06034K170.1%10PPM/KKP10 vs BLU0603ER-4171-BB10Q |
WF06W4171BALQ | Fixed Resistor, Thin Film, 0.1W, 4170ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CMP06034K170.1%10PPM/KKP10 vs WF06W4171BALQ |
CMP06034K170.1%10PPM/KNP20 | Fixed Resistor, Thin Film, 0.125W, 4170ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | CMP06034K170.1%10PPM/KKP10 vs CMP06034K170.1%10PPM/KNP20 |
BLU0603P-4171-AB10 | Fixed Resistor, Thin Film, 0.1W, 4170ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | CMP06034K170.1%10PPM/KKP10 vs BLU0603P-4171-AB10 |
CMP06034K170.05%10PPM/KNP10 | Fixed Resistor, Thin Film, 0.125W, 4170ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | CMP06034K170.1%10PPM/KKP10 vs CMP06034K170.05%10PPM/KNP10 |
BLU0603ER-4171-AB10Q | Fixed Resistor, Thin Film, 0.1W, 4170ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | CMP06034K170.1%10PPM/KKP10 vs BLU0603ER-4171-AB10Q |