Part Details for CMP06034K170.05%10PPM/KKS by Microtech GmbH Electronic
Overview of CMP06034K170.05%10PPM/KKS by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR02WARZ-REEL | Analog Devices | 5.00V, 0.1, 10ppm/Deg C | |
ADR02WARZ-REEL7 | Analog Devices | 5.00V, 0.1, 10ppm/Deg C | |
ADR3440ARJZ-R2 | Analog Devices | 4.096V 0.60um CMOS 10ppm/C Vol |
Part Details for CMP06034K170.05%10PPM/KKS
CMP06034K170.05%10PPM/KKS CAD Models
CMP06034K170.05%10PPM/KKS Part Data Attributes
|
CMP06034K170.05%10PPM/KKS
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CMP06034K170.05%10PPM/KKS
Microtech GmbH Electronic
Fixed Resistor, Thin Film, 0.125W, 4170ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 4170 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for CMP06034K170.05%10PPM/KKS
This table gives cross-reference parts and alternative options found for CMP06034K170.05%10PPM/KKS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMP06034K170.05%10PPM/KKS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMP06034K170.05%10PPM/KKP5 | Fixed Resistor, Thin Film, 0.125W, 4170ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | CMP06034K170.05%10PPM/KKS vs CMP06034K170.05%10PPM/KKP5 |
P0603Y4171BBPE | Fixed Resistor, Thin Film, 0.125W, 4170ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CMP06034K170.05%10PPM/KKS vs P0603Y4171BBPE |
BLU0603-4171-BB10W | Fixed Resistor, Thin Film, 0.1W, 4170ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | CMP06034K170.05%10PPM/KKS vs BLU0603-4171-BB10W |
RN73H1JTTD4171B10 | Fixed Resistor, Thin Film, 0.1W, 4170ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CMP06034K170.05%10PPM/KKS vs RN73H1JTTD4171B10 |
RBP06BBK4171 | Fixed Resistor, Thin Film, 0.125W, 4170ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | CMP06034K170.05%10PPM/KKS vs RBP06BBK4171 |
RN73H1JGTD4171A10 | Fixed Resistor, Metal Film, 0.1W, 4170ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CMP06034K170.05%10PPM/KKS vs RN73H1JGTD4171A10 |
BLU0603ER-4171-AT10W | Fixed Resistor, Thin Film, 0.1W, 4170ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | CMP06034K170.05%10PPM/KKS vs BLU0603ER-4171-AT10W |
P0603Y4171WBPT | Fixed Resistor, Thin Film, 0.125W, 4170ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CMP06034K170.05%10PPM/KKS vs P0603Y4171WBPT |
AMF06034K170.1%10PPM/KNP5 | Fixed Resistor, Thin Film, 0.1W, 4170ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | CMP06034K170.05%10PPM/KKS vs AMF06034K170.1%10PPM/KNP5 |
RN731JTTD4171B10 | Fixed Resistor, Thin Film, 0.063W, 4170ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CMP06034K170.05%10PPM/KKS vs RN731JTTD4171B10 |