CMP0603402R0.05%10PPM/KNP20
Microtech GmbH Electronic
Description: Fixed Resistor, Thin Film, 0.125W, 402ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603,

Overview of CMP0603402R0.05%10PPM/KNP20 by Microtech GmbH Electronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for CMP0603402R0.05%10PPM/KNP20 by Microtech GmbH Electronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CMP0603402R0.05%10PPM/KNP20 by Microtech GmbH Electronic

CMP0603402R0.05%10PPM/KNP20
Microtech GmbH Electronic
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.85 mm
Packing Method
Tape
Rated Power Dissipation (P)
0.125 W
Resistance
402 Ω
Resistor Type
FIXED RESISTOR
Series
CMP
Size Code
0603
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.05%
Working Voltage
75 V
Want to compare parts?
  1. CMP0603402R0.05%10PPM/KNP20
    Microtech GmbH Electronic
    Fixed Resistor, Thin Film, 0.125W, 402ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603,
    VS

Alternate Parts for CMP0603402R0.05%10PPM/KNP20

This table gives cross-reference parts and alternative options found for CMP0603402R0.05%10PPM/KNP20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMP0603402R0.05%10PPM/KNP20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CMP0603402R0.05%10PPM/KNP5 Fixed Resistor, Thin Film, 0.125W, 402ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, Microtech GmbH Electronic CMP0603402R0.05%10PPM/KNP20 vs CMP0603402R0.05%10PPM/KNP5
SF06W4020ATL Fixed Resistor, Thin Film, 0.1W, 402ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation CMP0603402R0.05%10PPM/KNP20 vs SF06W4020ATL
BLU0603P-4020-BT10Q Fixed Resistor, Thin Film, 0.1W, 402ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, RCD Components Inc CMP0603402R0.05%10PPM/KNP20 vs BLU0603P-4020-BT10Q
AMF0603402R0.05%10PPM/KNP20 Fixed Resistor, Thin Film, 0.1W, 402ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, Microtech GmbH Electronic CMP0603402R0.05%10PPM/KNP20 vs AMF0603402R0.05%10PPM/KNP20
TP0310B4020T5E Fixed Resistor, Thin Film, 0.1W, 402ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd CMP0603402R0.05%10PPM/KNP20 vs TP0310B4020T5E
TP0310B4020R5E Fixed Resistor, Thin Film, 0.1W, 402ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd CMP0603402R0.05%10PPM/KNP20 vs TP0310B4020R5E
BLU0603P-4020-AT10Q Fixed Resistor, Thin Film, 0.1W, 402ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, RCD Components Inc CMP0603402R0.05%10PPM/KNP20 vs BLU0603P-4020-AT10Q
RTX034020BBP3 Fixed Resistor, Thin Film, 0.1W, 402ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, Ralec CMP0603402R0.05%10PPM/KNP20 vs RTX034020BBP3
BLU0603ER-4020-BT10W Fixed Resistor, Thin Film, 0.1W, 402ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, RCD Components Inc CMP0603402R0.05%10PPM/KNP20 vs BLU0603ER-4020-BT10W
BLU0603-4020-AB10Q Fixed Resistor, Thin Film, 0.1W, 402ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, RCD Components Inc CMP0603402R0.05%10PPM/KNP20 vs BLU0603-4020-AB10Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMP0603402R0.05%10PPM/KNP20 by Microtech GmbH Electronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMP0603402R0.05%10PPM/KNP... by Microtech GmbH Electronic

  • Please alert me when CMP0603402R0.05%10PPM/KNP... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CMP0603402R0.05%10PPM/KNP... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMP0603402R0.05%10PPM/KNP... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CMP0603402R0.05%10PPM/KNP... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMP0603402R0.05%10PPM/KNP....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMP0603402R0.05%10PPM/KNP20 by Microtech GmbH Electronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: