Part Details for CMP060331R60.25%25PPM/KNP10 by Microtech GmbH Electronic
Overview of CMP060331R60.25%25PPM/KNP10 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMP060331R60.25%25PPM/KNP10
CMP060331R60.25%25PPM/KNP10 CAD Models
CMP060331R60.25%25PPM/KNP10 Part Data Attributes
|
CMP060331R60.25%25PPM/KNP10
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CMP060331R60.25%25PPM/KNP10
Microtech GmbH Electronic
Fixed Resistor, Thin Film, 0.125W, 31.6ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 31.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CMP | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for CMP060331R60.25%25PPM/KNP10
This table gives cross-reference parts and alternative options found for CMP060331R60.25%25PPM/KNP10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMP060331R60.25%25PPM/KNP10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603-31R6-CT25Q | Fixed Resistor, Thin Film, 0.1W, 31.6ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | CMP060331R60.25%25PPM/KNP10 vs BLU0603-31R6-CT25Q |
RTX0331R6CDP2 | Fixed Resistor, Thin Film, 0.1W, 31.6ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | CMP060331R60.25%25PPM/KNP10 vs RTX0331R6CDP2 |
CMP060331R60.25%25PPM/KNS | Fixed Resistor, Thin Film, 0.125W, 31.6ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | CMP060331R60.25%25PPM/KNP10 vs CMP060331R60.25%25PPM/KNS |
BLU0603P-31R6-CB25 | Fixed Resistor, Thin Film, 0.1W, 31.6ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | CMP060331R60.25%25PPM/KNP10 vs BLU0603P-31R6-CB25 |
TP0325C31R6T4E | Fixed Resistor, Thin Film, 0.1W, 31.6ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CMP060331R60.25%25PPM/KNP10 vs TP0325C31R6T4E |
TP0325C31R6R4E | Fixed Resistor, Thin Film, 0.1W, 31.6ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CMP060331R60.25%25PPM/KNP10 vs TP0325C31R6R4E |
BLU0603-31R6-CB25Q | Fixed Resistor, Thin Film, 0.1W, 31.6ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | CMP060331R60.25%25PPM/KNP10 vs BLU0603-31R6-CB25Q |
BLU0603-31R6-CB25W | Fixed Resistor, Thin Film, 0.1W, 31.6ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | CMP060331R60.25%25PPM/KNP10 vs BLU0603-31R6-CB25W |
RTW10D0603C31R6-RG70 | Fixed Resistor, Thin Film, 0.1W, 31.6ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | CMP060331R60.25%25PPM/KNP10 vs RTW10D0603C31R6-RG70 |
BLU0603-31R6-CB25 | Fixed Resistor, Thin Film, 0.1W, 31.6ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | CMP060331R60.25%25PPM/KNP10 vs BLU0603-31R6-CB25 |