Part Details for CMP06032K430.1%10PPM/KKS by Microtech GmbH Electronic
Overview of CMP06032K430.1%10PPM/KKS by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMP06032K430.1%10PPM/KKS
CMP06032K430.1%10PPM/KKS CAD Models
CMP06032K430.1%10PPM/KKS Part Data Attributes
|
CMP06032K430.1%10PPM/KKS
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CMP06032K430.1%10PPM/KKS
Microtech GmbH Electronic
Fixed Resistor, Thin Film, 0.125W, 2430ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 2430 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for CMP06032K430.1%10PPM/KKS
This table gives cross-reference parts and alternative options found for CMP06032K430.1%10PPM/KKS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMP06032K430.1%10PPM/KKS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMP06032K430.1%10PPM/KKP20 | Fixed Resistor, Thin Film, 0.125W, 2430ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | CMP06032K430.1%10PPM/KKS vs CMP06032K430.1%10PPM/KKP20 |
RTX032431BBP3 | Fixed Resistor, Thin Film, 0.1W, 2430ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Ralec | CMP06032K430.1%10PPM/KKS vs RTX032431BBP3 |
RP73C1J2K43BTDG | Fixed Resistor, Thin Film, 0.1W, 2430ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | TE Connectivity | CMP06032K430.1%10PPM/KKS vs RP73C1J2K43BTDG |
BLU0603ER-2431-AT10Q | Fixed Resistor, Thin Film, 0.1W, 2430ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | CMP06032K430.1%10PPM/KKS vs BLU0603ER-2431-AT10Q |
BLU0603-2431-BB10W | Fixed Resistor, Thin Film, 0.1W, 2430ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | CMP06032K430.1%10PPM/KKS vs BLU0603-2431-BB10W |
RP73C1J2K43ATDG | Fixed Resistor, Thin Film, 0.1W, 2430ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | TE Connectivity | CMP06032K430.1%10PPM/KKS vs RP73C1J2K43ATDG |
TP0310B2431T4E | Fixed Resistor, Thin Film, 0.1W, 2430ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CMP06032K430.1%10PPM/KKS vs TP0310B2431T4E |
CMP06032K430.1%10PPM/KKP5 | Fixed Resistor, Thin Film, 0.125W, 2430ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | CMP06032K430.1%10PPM/KKS vs CMP06032K430.1%10PPM/KKP5 |
TP0310B2431T5E | Fixed Resistor, Thin Film, 0.1W, 2430ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CMP06032K430.1%10PPM/KKS vs TP0310B2431T5E |
CAR06032.43KOHMS0.1%10PPMHP | Fixed Resistor, Thin Film, 0.1W, 2430ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Riedon | CMP06032K430.1%10PPM/KKS vs CAR06032.43KOHMS0.1%10PPMHP |