CMP060316K21%10PPM/KNP5
Microtech GmbH Electronic
Description: Fixed Resistor, Thin Film, 0.125W, 16200ohm, 75V, 1% +/-Tol, 10ppm/Cel, 0603,

Overview of CMP060316K21%10PPM/KNP5 by Microtech GmbH Electronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for CMP060316K21%10PPM/KNP5 by Microtech GmbH Electronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CMP060316K21%10PPM/KNP5 by Microtech GmbH Electronic

CMP060316K21%10PPM/KNP5
Microtech GmbH Electronic
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.85 mm
Packing Method
Tape
Rated Power Dissipation (P)
0.125 W
Resistance
16200 Ω
Resistor Type
FIXED RESISTOR
Series
CMP
Size Code
0603
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. CMP060316K21%10PPM/KNP5
    Microtech GmbH Electronic
    Fixed Resistor, Thin Film, 0.125W, 16200ohm, 75V, 1% +/-Tol, 10ppm/Cel, 0603,
    VS

Alternate Parts for CMP060316K21%10PPM/KNP5

This table gives cross-reference parts and alternative options found for CMP060316K21%10PPM/KNP5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMP060316K21%10PPM/KNP5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WF06W1622FALQ Fixed Resistor, Thin Film, 0.1W, 16200ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation CMP060316K21%10PPM/KNP5 vs WF06W1622FALQ
BLU0603ER-1622-FB10Q Fixed Resistor, Thin Film, 0.1W, 16200ohm, 75V, 1% +/-Tol, 10ppm/Cel, 0603, RCD Components Inc CMP060316K21%10PPM/KNP5 vs BLU0603ER-1622-FB10Q
RBS06FTK1622 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16200ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE TA-I Technology Co Ltd CMP060316K21%10PPM/KNP5 vs RBS06FTK1622
P0603Y1622FNW Fixed Resistor, Thin Film, 0.125W, 16200ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies CMP060316K21%10PPM/KNP5 vs P0603Y1622FNW
CRT0603-FW-1622ELF Fixed Resistor, Thin Film, 0.1W, 16200ohm, 50V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Bourns Inc CMP060316K21%10PPM/KNP5 vs CRT0603-FW-1622ELF
CAR060316.2KOHMS1%10PPMHP Fixed Resistor, Thin Film, 0.1W, 16200ohm, 75V, 1% +/-Tol, -10,10ppm/Cel, 0603, Riedon CMP060316K21%10PPM/KNP5 vs CAR060316.2KOHMS1%10PPMHP
RN73R1JTTP1622F10 Fixed Resistor, Metal Film, 0.1W, 16200ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc CMP060316K21%10PPM/KNP5 vs RN73R1JTTP1622F10
RBP06FBK1622 Fixed Resistor, Thin Film, 0.125W, 16200ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE TA-I Technology Co Ltd CMP060316K21%10PPM/KNP5 vs RBP06FBK1622
RBP06FTK1622 Fixed Resistor, Thin Film, 0.125W, 16200ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE TA-I Technology Co Ltd CMP060316K21%10PPM/KNP5 vs RBP06FTK1622
CRT0603-FW-1622EAS Fixed Resistor, Thin Film, 0.1W, 16200ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP Bourns Inc CMP060316K21%10PPM/KNP5 vs CRT0603-FW-1622EAS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMP060316K21%10PPM/KNP5 by Microtech GmbH Electronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMP060316K21%10PPM/KNP5 by Microtech GmbH Electronic

  • Please alert me when CMP060316K21%10PPM/KNP5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CMP060316K21%10PPM/KNP5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMP060316K21%10PPM/KNP5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CMP060316K21%10PPM/KNP5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMP060316K21%10PPM/KNP5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMP060316K21%10PPM/KNP5 by Microtech GmbH Electronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: