CMP060316K0.25%10PPM/KKP20
Microtech GmbH Electronic
Description: Fixed Resistor, Thin Film, 0.125W, 16000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603,

Overview of CMP060316K0.25%10PPM/KKP20 by Microtech GmbH Electronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for CMP060316K0.25%10PPM/KKP20 by Microtech GmbH Electronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CMP060316K0.25%10PPM/KKP20 by Microtech GmbH Electronic

CMP060316K0.25%10PPM/KKP20
Microtech GmbH Electronic
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.85 mm
Packing Method
Tape
Rated Power Dissipation (P)
0.125 W
Resistance
16000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.25%
Working Voltage
75 V
Want to compare parts?
  1. CMP060316K0.25%10PPM/KKP20
    Microtech GmbH Electronic
    Fixed Resistor, Thin Film, 0.125W, 16000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603,
    VS

Alternate Parts for CMP060316K0.25%10PPM/KKP20

This table gives cross-reference parts and alternative options found for CMP060316K0.25%10PPM/KKP20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMP060316K0.25%10PPM/KKP20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AMF060316K0.25%10PPM/KNP10 Fixed Resistor, Thin Film, 0.1W, 16000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, Microtech GmbH Electronic CMP060316K0.25%10PPM/KKP20 vs AMF060316K0.25%10PPM/KNP10
RBP06CBK1602 Fixed Resistor, Thin Film, 0.125W, 16000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE TA-I Technology Co Ltd CMP060316K0.25%10PPM/KKP20 vs RBP06CBK1602
CMP060316K0.25%10PPM/KNP20 Fixed Resistor, Thin Film, 0.125W, 16000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, Microtech GmbH Electronic CMP060316K0.25%10PPM/KKP20 vs CMP060316K0.25%10PPM/KNP20
BLU0603-1602-CB10W Fixed Resistor, Thin Film, 0.1W, 16000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, RCD Components Inc CMP060316K0.25%10PPM/KKP20 vs BLU0603-1602-CB10W
RTX031602CBP2 Fixed Resistor, Thin Film, 0.1W, 16000ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, Ralec CMP060316K0.25%10PPM/KKP20 vs RTX031602CBP2
AMF060316K0.25%10PPM/KKS Fixed Resistor, Thin Film, 0.1W, 16000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, Microtech GmbH Electronic CMP060316K0.25%10PPM/KKP20 vs AMF060316K0.25%10PPM/KKS
BLU0603ER-1602-CB10Q Fixed Resistor, Thin Film, 0.1W, 16000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, RCD Components Inc CMP060316K0.25%10PPM/KKP20 vs BLU0603ER-1602-CB10Q
BLU0603ER-1602-CT10 Fixed Resistor, Thin Film, 0.1W, 16000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, RCD Components Inc CMP060316K0.25%10PPM/KKP20 vs BLU0603ER-1602-CT10
CRT0603-CW-1602ELF Fixed Resistor, Thin Film, 0.1W, 16000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP Bourns Inc CMP060316K0.25%10PPM/KKP20 vs CRT0603-CW-1602ELF
CMP060316K0.25%10PPM/KKS Fixed Resistor, Thin Film, 0.125W, 16000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, Microtech GmbH Electronic CMP060316K0.25%10PPM/KKP20 vs CMP060316K0.25%10PPM/KKS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMP060316K0.25%10PPM/KKP20 by Microtech GmbH Electronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMP060316K0.25%10PPM/KKP2... by Microtech GmbH Electronic

  • Please alert me when CMP060316K0.25%10PPM/KKP2... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CMP060316K0.25%10PPM/KKP2... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMP060316K0.25%10PPM/KKP2... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CMP060316K0.25%10PPM/KKP2... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMP060316K0.25%10PPM/KKP2....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMP060316K0.25%10PPM/KKP20 by Microtech GmbH Electronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: